POL-3G

Fortebit
100-POL-3G
POL-3G

Mfr.:

Description:
GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: GNSS / GPS Modules
RoHS:  
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
8 V
36 V
I2C, SPI, UART
+ 80 C
GPS, GLONASS
Brand: Fortebit
Minimum Operating Temperature: - 35 C
Operating Supply Voltage: 8 V to 36 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POL-3G Polaris Vehicle IoT Platform

Fortebit POL-3G Polaris Vehicle IoT Platform functions as a GPS/GLONASS vehicle tracker and is offered with a 3G modem. The Python-programmable open IoT platform is ready for connection to the Cloud with only a few lines of code. Polaris is also 100% Arduino compatible. Features include geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-3G Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. The POL-3G is versatile and expandable. Users can add functionalities, such as OLED displays, buttons, UV sensors, motor control, and motion sensors.

In Stock: 8

Stock:
8 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱10,325.21 ₱10,325.21