- 35 C GNSS / GPS Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Fortebit GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage). 8In Stock
₱10,325.21
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Reel
₱1,060.74
₱1,060.13
Min.: 80
Mult.: 80
: 80
ISM480 48 Channel 35 s 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel