GNSS GNSS / GPS Modules

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 766In Stock
Min.: 1
Mult.: 1
: 1,000

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22In Stock
Min.: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
u-blox GNSS / GPS Modules 101In Stock
Min.: 1
Mult.: 1

1.57542 GHz GNSS
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 985In Stock
Min.: 1
Mult.: 1
: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Part is EOL 2,368In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 182In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live 531In Stock
Min.: 1
Mult.: 1
: 250

ZED-F20P 1 MHz 1.2 m 2.7 V 3.6 V 68 mA I2C, SPI + 105 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only 177In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel 536In Stock
1,500Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 914In Stock
1,250Expected 29/10/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
M5Stack GNSS / GPS Modules GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150 92In Stock
Min.: 1
Mult.: 1

25 Hz 1.5 m GNSS Bulk
Xsens GNSS / GPS Modules MTI-8-5A-T - RTK GNSS/INS enabled module 7In Stock
Min.: 1
Mult.: 1

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 642In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel 1,327In Stock
45,000On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 390In Stock
4,464On Order
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 585In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 163In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 761In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
SparkFun GNSS / GPS Modules A quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support. 3In Stock
Min.: 1
Mult.: 1
No
+ 85 C GNSS Bulk
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333) 5,630In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 773In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335) 612In Stock
Min.: 1
Mult.: 1
: 250

GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 915In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 1,059In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 39In Stock
250Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel