Multiprotocol Modules

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Product
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku 8In Stock
₱28,254.74
Min.: 1
Mult.: 1
AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Modules
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 148In Stock
₱6,779.79
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 213In Stock
₱4,661.99
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3 Bluetooth Modules
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 vpo module+anten 285In Stock
₱6,144.20
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Advantech Multiprotocol Modules 6E AX210 (no.vpro), -40 85degree wireles 103In Stock
₱8,971.21
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55In Stock
₱9,395.14
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 11In Stock
6Expected 01/12/2026
₱5,179.78
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 35In Stock
₱2,825.17
Min.: 1
Mult.: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
Advantech Multiprotocol Modules Wi-Fi 5 + BT Module 24/5GHz Mini PCIe 5In Stock
100Expected 17/11/2026
₱2,778.54
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C SMA 26.65 mm x 29.85 mm x 3.25 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Advantech Multiprotocol Modules (DEL22)802.11 ac/a/b/g/n,88W8897P,2T2R,w 9In Stock
₱2,085.29
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V - 30 C + 85 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Advantech Multiprotocol Modules Intel AC9260(vPro) M.2 2230 module+cable 1In Stock
₱4,656.47
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key
211On Order
₱4,804.32
Min.: 1
Mult.: 1
PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax 802.11 b/g/n/ac/ax, Bluetooth 5.3
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R,M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
21On Order
₱4,801.86
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
12On Order
₱4,365.67
Min.: 1
Mult.: 1
AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7 Multiprotocol Module
Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB Non-Stocked Lead-Time 4 Weeks
₱4,309.22
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bluetooth Modules
Advantech Multiprotocol Modules Qualcomm Wi-Fi6E industrial grade soluti Non-Stocked
₱4,804.32
Min.: 1
Mult.: 1
PCIe, USB 3 V 3.3 V - 40 C + 85 C 29.85 mm x 26.65 mm x 4.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax 802.11 b/g/n/ac/ax, Bluetooth 5.3
Advantech Multiprotocol Modules M.2, WiFi6 +BT5.2, 2T2R,w/Antenna, MiniP Non-Stocked
₱5,944.82
Min.: 1
Mult.: 1
Advantech Multiprotocol Modules M.2, WiFi6 +BT5.2, 2T2R,w/Antenna Non-Stocked
₱5,944.82
Min.: 1
Mult.: 1
Advantech Multiprotocol Modules Cold Chain NFC reader Non-Stocked
₱8,042.99
Min.: 1
Mult.: 1
TREK-120 13.56 MHz USB 110 mm x 70 mm x 10 mm NFC NFC
Advantech 9668T77300E
Advantech Multiprotocol Modules TREK-773 WLAN kit (802.11a/b/g/n BT combo) Non-Stocked
₱5,598.19
Min.: 1
Mult.: 1
Bluetooth, BLE
Advantech FWA-T011-WLAN
Advantech Multiprotocol Modules FWA-T011 W163 Wifi Kit Non-Stocked
₱5,061.38
Min.: 1
Mult.: 1
Advantech UTC-WIFI-A1E
Advantech Multiprotocol Modules EWM-W168H01E, 802.11ac/a/b/g/n, 2T2R, BT4.2, HMC Non-Stocked
₱6,595.13
Min.: 1
Mult.: 1
Bluetooth, BLE 802.11 a/b/g/n
Advantech UTC-300P-W11E
Advantech Multiprotocol Modules Wifi Module (157), UTC-300 Series Non-Stocked
₱5,804.94
Min.: 1
Mult.: 1