2 Mb/s Multiprotocol Modules

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
NXP Semiconductors Multiprotocol Modules IW610BHN/A1ZDI
25Expected 29/10/2026
Min.: 1
Mult.: 1

IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Tray
NXP Semiconductors Multiprotocol Modules IW610CHN/A1ZDI
25Expected 29/10/2026
Min.: 1
Mult.: 1

IW610CHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI
25Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,700

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 01/03/2027
Min.: 1
Mult.: 1
: 1,000

2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Reel, Cut Tape
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this Non-Stocked
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 35.29 mm x 18 mm x 2.6 mm Reel
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, Integrated Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, Integrated Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules MGM13S02F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Reel
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Reel
Silicon Labs Multiprotocol Modules MGM13S02F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1,885
Mult.: 1,885

MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MGM13S 2.4 GHz 19 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules MGM13S12F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Reel
Silicon Labs Multiprotocol Modules MGM13S12F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec Non-Stocked Lead-Time 24 Weeks
Min.: 1,885
Mult.: 1,885

MGM13S 2.4 GHz 19 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1,885
Mult.: 1,885

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Tray
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape