GigaDevice Multiprotocol Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Product
GigaDevice Multiprotocol Modules Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC
800Expected 02/11/2026
₱361.35
₱336.81
₱326.38
₱319.02
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 23.4 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C External 9.6 mm x 12.4 mm x 2.4 mm Bluetooth LE V5.2 IEEE 802.11 b/g/n/ax Wireless Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 02/11/2026
₱351.54
₱327.61
₱317.79
₱310.43
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 02/11/2026
₱361.97
₱337.43
₱327.00
₱319.63
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
795Expected 02/11/2026
₱351.54
₱327.61
₱317.79
₱310.43
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module