TWR0063

Pulse Electronics
673-TWR0063
TWR0063

Mfr.:

Description:
Multiprotocol Modules USB 802.11 b/g/n BT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Multiprotocol Modules
RoHS:  
TWR
2.4 GHz
14 dBm, 16 dBm
USB 2.0
3 V
3.6 V
- 5 C
+ 60 C
14.7 mm x 10.8 mm x 3.2 mm
BLE, Bluetooth
802.11 b/g/n
Tray
Brand: Pulse Electronics
Data Rate: 11 Mb/s, 54 Mb/s, 150 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: CTWR0063
Unit Weight: 8.622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR Wi-Fi® Modules

Pulse Electronics TWR Wi-Fi® Modules provide high-performance design flexibility for wireless connection with a USB interface. These modules support security encryption through WPA, WPA2, and so on. The TWR Wi-Fi modules are suitable for high-throughput networking and multimedia applications.

In Stock: 736

Stock:
736 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 736 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,352.15 ₱1,352.15
₱1,179.15 ₱11,791.50
₱1,119.02 ₱27,975.50
₱1,036.20 ₱103,620.00
₱987.12 ₱246,780.00
₱909.21 ₱454,605.00
1,000 Quote