+ 75 C Multiprotocol Modules

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.8 V 3.8 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz Audio, Bluetooth, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SD Card, UART, USB, USIM, Video, WiFi 4 V 4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth, BLE GSM/EDGE, WCDMA GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz Audio, Bluetooth, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SD Card, UART, USB, USIM, Video, WiFi 4 V 4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm BLE, Bluetooth GNSS 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.4 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, PWM, SPI, UART, USB 2.0, VGA 3.5 V 4.2 V - 30 C + 75 C 35 mm x 31 mm x 2.65 mm Bluetooth 2.1 + EDR, Bluetooth 4.2 LTE Cat 4 BDS, GLONASS, GPS 802.11 b/g/n
Quectel Multiprotocol Modules NRE may apply, please contact sales Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 80
: 80

2.4 GHz, 5 GHz, 6 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 LTE Cat 15 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 only, Ultra-small, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

MC60 1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules SC200E with eMCP memory(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Longevity till 2030, Linux version (EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 Reel
Quectel Multiprotocol Modules cloud enabled, Cat 1 + 3G + 2G, MQTT, 1Gbit ROM+1Gbit RAM, Global Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
33 dBm ADC, I2C, PCM, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1 BDS, Galileo, GPS, GLONASS, QZSS Reel
Quectel Multiprotocol Modules No connectivity. 2+32GB variant. Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules No connectivity. 4+32GB variant. Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant. 1+8GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+32GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant.4+32GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant. 8+64GB - Consumer temperature range Do Not promote Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules (EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80
: 80
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version (newer PCB revision) Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100
PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, LGA package, Global version (newer PCB revision) Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250
: 250
PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 5G BDS, Galileo, GLONASS, GPS, QZSS Reel
Quectel Multiprotocol Modules Cat M1/ NB2 / NB-IoT NTN Module (Global coverage over GEO constellation) Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
23 dBm ADC, GPIO, I2C, USB 2.0 2.2 V 4.35 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.9 mm LTE Cat M1/NB2, NB-IoT GLONASS, GPS Reel