- 10 C Multiprotocol Modules

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Product Packaging


ADLINK Technology Multiprotocol Modules AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2In Stock
₱8,864.89
₱8,073.85
₱7,682.99
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac WiFi Modules

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7In Stock
₱17,526.47
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8In Stock
₱17,531.38
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 35In Stock
₱2,825.17
Min.: 1
Mult.: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
ADLINK Technology M2-R8852BE W MPCIE CONVERTER
ADLINK Technology Multiprotocol Modules R8852BE WIFI6BT w/ mPCIe converter Non-Stocked
₱8,758.01
₱7,976.29
₱7,590.40
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz mPCIe 3.3 V 3.3 V - 10 C + 70 C MHF4 30 mm x 22 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ac 802.11 a/b/g/n/ac/ac, Bluetooth 5.2
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+16GB - Consumer temperature range. Do Not promote Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱4,495.73
Min.: 3,000
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules No connectivity. 2+32GB variant. Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱11,138.09
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules No connectivity. 4+32GB variant. Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱15,756.52
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant. 1+8GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱10,758.34
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+32GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱12,138.10
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant.4+32GB - Consumer temperature range(EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱16,109.28
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Wi-Fi /BT variant. 8+64GB - Consumer temperature range Do Not promote Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱23,127.72
Min.: 600
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Wi-Fi 7, 802.11a/b/g/n/ac/ax/be?, 2.4/ 5/ 6 GHz, DBS, Bluetooth 5.4?, PCle, PCM/I2S, USB?, -10 +65 ?, M.2 FF Non-Stocked Lead-Time 32 Weeks
₱4,149.10
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 10 C + 65 C 30 mm x 22 mm x 2.2 mm Bluetooth 5.4 802.11a/b/g/n/ac/ax/be Tray