- 20 C Mga Module ng Multiprotocol

Mga Resulta: 85
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Produkto Packaging
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1805MODGBMOCT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,055.22
Min.: 1,200
Mult.: 1,200
: 1,200
WL1805MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1805MODGBMOCR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,195.71
Min.: 250
Mult.: 250
: 250
WL1805MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel
Seeed Studio Multiprotocol Modules Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n

Embedded Artists Multiprotocol Modules 1LV M.2 Wi-Fi 4 a/b/g/n/ac, Bluetooth 5.0 with CYW43012 chipset and LBEE59B1LV
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Hindi Naka-stock
₱2,761.98
Min.: 1,000
Mult.: 1
EA M.2 Modules 2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 20 C + 70 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Jorjin Multiprotocol Modules Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 Hindi Naka-stock
Reel
₱611.05
Min.: 1,800
Mult.: 1,800
: 1,800
2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
₱5,638.07
₱5,325.79
₱4,799.41
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
₱4,768.12
Min.: 100
Mult.: 100
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Reel
₱3,712.90
Min.: 1,200
Mult.: 1,200
: 1,200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱2,465.66
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱2,417.19
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,215.97
₱2,926.40
₱2,714.74
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱2,698.17
Min.: 500
Mult.: 500
: 500
SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Surface Mount Sample Piece Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,133.76
₱2,962.59
₱2,681.61
Min.: 1
Mult.: 1
SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,400.02
Min.: 100
Mult.: 100
SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,361.98
₱2,338.05
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2