Multiprotocol Modules

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2,443In Stock
Cut Tape
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,436In Stock
Cut Tape
₱999.39
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,574In Stock
Cut Tape
₱682.21
₱592.64
₱561.35
₱519.02
Reel
₱425.16
Min.: 1
Mult.: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 148In Stock
₱1,025.77
₱989.58
Min.: 1
Mult.: 1
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin 474In Stock
1,500Expected 02/11/2026
Cut Tape
₱757.67
₱711.66
₱711.05
₱710.43
Reel
₱710.43
Min.: 1
Mult.: 1
Max.: 150
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 254In Stock
₱2,119.64
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 86In Stock
₱1,450.31
₱1,420.87
₱1,360.13
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Wireless Modules Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1,993In Stock
Cut Tape
₱440.49
₱431.29
₱400.00
Reel
₱398.78
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Lead-Time 20 Weeks
Cut Tape
₱574.24
₱526.38
₱478.53
₱430.68
Reel
₱360.12
Min.: 1
Mult.: 1
: 1,000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 901In Stock
Cut Tape
₱998.78
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 213In Stock
₱4,366.89
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3 Bluetooth Modules


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1,245In Stock
Cut Tape
₱1,000.01
₱880.99
₱825.16
₱763.81
Reel
₱678.53
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 1 x MHF4, Tray 50In Stock
1,000On Order
₱1,503.69
Min.: 1
Mult.: 1
Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 WiFi Modules with Bluetooth Tray
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Cut tape 591In Stock
₱871.17
Min.: 1
Mult.: 1
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules SIP, Sterling LWB+, Cut Tape 417In Stock
₱446.63
Min.: 1
Mult.: 1
Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C PCB 12 mm x 12 mm x 3 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Sterling LWB+, Chip Antenna, CutTape 635In Stock
₱534.97
₱502.46
₱468.10
Min.: 1
Mult.: 1
Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C Chip 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Sterling LWB+, MHF4, Cut Tape 285In Stock
200Expected 12/05/2027
₱534.97
Min.: 1
Mult.: 1
Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C RF 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 807In Stock
Cut Tape
₱3,354.00
₱2,516.58
Reel
₱2,516.58
Min.: 1
Mult.: 1
: 100
JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Automotive Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250In Stock
₱871.78
₱871.17
Min.: 1
Mult.: 1
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 265In Stock
Cut Tape
₱3,215.35
₱2,412.90
Min.: 1
Mult.: 1
JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Automotive Modules Reel
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 300In Stock
₱1,834.98
₱1,655.84
₱1,522.71
₱1,417.19
₱1,334.36
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300In Stock
₱2,018.42
₱1,821.48
₱1,674.86
₱1,558.90
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25In Stock
Cut Tape
₱592.64
₱458.28
₱423.93
₱379.14
Reel
₱318.41
Min.: 1
Mult.: 1
: 2,000
IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122In Stock
₱797.55
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 923In Stock
Cut Tape
₱450.31
₱441.11
₱407.98
Reel
₱407.98
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel