PCB Mount Bulk Mga Module ng Multiprotocol

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Packaging
Embedded Artists Multiprotocol Modules 2EA M.2 Wi-Fi 6E a/b/g/n/ac/ax MIMO, Bluetooth 5.2 with CYW55573 and LBEE5XV2EA 50May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz UART, USB 3.3 V 3.6 V 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2XS M.2 Wi-Fi 6 a/b/g/n/ac/ax MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ2XS 3May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
323Inoorder
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
3Inaasahan 9/10/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk