SMD/SMT MouseReel Multiprotocol Modules

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1,488In Stock
Cut Tape
₱440.49
₱431.29
₱400.00
Reel
₱398.78
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 918In Stock
Cut Tape
₱450.31
₱441.11
₱407.98
Reel
₱407.98
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623In Stock
Cut Tape
₱985.89
₱858.29
₱825.16
₱817.80
Reel
₱817.80
Min.: 1
Mult.: 1
: 550
860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Bluetooth Modules Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5,343In Stock
Cut Tape
₱486.51
₱422.70
₱399.39
₱368.71
Reel
₱309.82
Min.: 1
Mult.: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 85In Stock
500On Order
Cut Tape
₱1,674.86
₱1,461.97
₱1,388.35
₱1,287.74
₱1,227.00
Reel
₱1,184.06
Min.: 1
Mult.: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 310In Stock
1,500Expected 11/01/2027
Cut Tape
₱628.84
₱621.48
₱553.99
Reel
₱553.99
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 631In Stock
2,400Expected 16/11/2026
Cut Tape
₱458.90
₱398.16
₱376.69
₱347.24
Reel
₱298.16
Min.: 1
Mult.: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 941In Stock
Cut Tape
₱461.35
₱400.62
₱379.14
₱349.08
Reel
₱300.00
Min.: 1
Mult.: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,202In Stock
Cut Tape
₱465.65
₱427.00
₱388.35
₱349.70
Reel
₱296.32
Min.: 1
Mult.: 1
: 1,500
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Multiprotocol Modules Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 902In Stock
500Expected 11/02/2027
Cut Tape
₱973.01
₱945.40
₱944.79
₱885.89
Reel
₱885.89
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 925In Stock
Cut Tape
₱1,570.56
₱1,369.95
₱1,300.01
₱1,204.91
Reel
₱1,124.55
Min.: 1
Mult.: 1
: 500
PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 27,126In Stock
20,000Expected 05/03/2027
Cut Tape
₱1,411.66
₱1,250.93
₱1,165.65
₱1,082.21
Reel
₱942.95
Min.: 1
Mult.: 1
: 2,000
nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 920In Stock
Cut Tape
₱336.81
Reel
₱300.00
Min.: 1
Mult.: 1
: 1,000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 4,523In Stock
20,000On Order
Cut Tape
₱657.67
Reel
₱647.86
Min.: 1
Mult.: 1
: 1,000
BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 3,006In Stock
Cut Tape
₱638.04
Reel
₱582.83
Min.: 1
Mult.: 1
: 1,000
BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, PCB antenna 3,094In Stock
Cut Tape
₱490.80
₱462.58
Reel
₱462.58
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 2,460In Stock
Cut Tape
₱628.84
₱576.69
₱523.93
₱471.78
Reel
₱347.24
Min.: 1
Mult.: 1
: 2,000
CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL 2,820In Stock
Cut Tape
₱1,245.41
₱1,085.28
₱1,030.07
₱953.99
Reel
₱886.51
Min.: 1
Mult.: 1
: 1,000
2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1,900In Stock
Cut Tape
₱541.72
₱469.94
₱445.40
₱411.05
Reel
₱348.47
Min.: 1
Mult.: 1
: 2,000
CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 711In Stock
Cut Tape
₱725.16
₱648.47
₱601.23
₱548.47
Reel
₱382.21
Min.: 1
Mult.: 1
: 2,000
CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 519In Stock
Cut Tape
₱2,187.74
₱1,912.28
₱1,816.57
₱1,693.87
Reel
₱1,641.73
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel
4,977On Order
Cut Tape
₱2,022.10
Reel
₱2,022.10
Min.: 1
Mult.: 1
: 1,000
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
2,460On Order
Cut Tape
₱898.16
₱869.94
₱868.72
₱790.19
Reel
₱790.19
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
4,000Expected 16/04/2027
Cut Tape
₱546.02
₱501.23
₱455.22
₱409.82
₱390.19
Reel
₱389.57
Min.: 1
Mult.: 1
: 1,000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 18/01/2027
Cut Tape
₱992.64
₱961.97
₱960.74
₱873.62
Reel
₱873.62
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel