Tray Mga Module ng Multiprotocol

Mga Resulta: 158
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Produkto Packaging
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
98Inoorder
₱5,522.11
₱4,852.17
₱4,620.27
₱4,084.07
Min.: 1
Mult.: 1
Tray
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in tray) Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱799.39
Min.: 100
Mult.: 100
Tray
Ezurio Multiprotocol Modules Module, Sterling LWB+, M.2, Key E, SDIO, UART Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
₱1,412.28
Min.: 900
Mult.: 900
Sterling-LWB+ 2.4 GHz USART 3.2 V 4.8 V - 40 C + 85 C MHF4 Bluetooth 5.2 WiFi 4, 802.11 b/g/n Bluetooth Modules Tray
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/USB, (NXP Cortex A5, 88W8997) Hindi Naka-stock
₱3,109.83
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C u.FL 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE Hindi Naka-stock
₱963.81
₱899.39
₱842.34
Min.: 1
Mult.: 1
2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE Hindi Naka-stock
₱860.74
Min.: 980
Mult.: 196
BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, IPEX antenna Hindi Naka-stock
₱214.73
Min.: 6,500
Mult.: 6,500
Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱384.66
Min.: 1
Mult.: 1
2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Network Controllers Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱373.62
Min.: 1
Mult.: 1
2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Network Controllers Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱384.66
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Silicon Labs Multiprotocol Modules Silicon Laboratories Hindi Naka-stock
₱1,843.57
₱1,747.25
Min.: 105
Mult.: 105
AMW004 2.412 GHz to 2.484 GHz 19 dBm I2C, SPI, UART 1.62 V 3.6 V - 30 C + 85 C 17.8 mm x 31.8 mm x 3.1 mm BLE 802.11 b/d/e/g/h/i/j/n WiFi Modules Tray
Silicon Labs Multiprotocol Modules MGM13S02F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱1,082.21
Min.: 1,885
Mult.: 1,885
MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Mesh SiP Modules Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱1,151.54
Min.: 1,885
Mult.: 1,885
MGM13S 2.4 GHz 19 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Mesh SiP Modules Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱1,138.04
Min.: 1,885
Mult.: 1,885
MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Mesh SiP Modules Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Hindi Naka-stock
₱1,617.19
Min.: 420
Mult.: 420
2.402 GHz to 2.48 GHz 20 dBm 1.85 V 3.6 V - 40 C + 85 C WiFi Modules Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Lead-Time para sa Hindi Naka-stock 68 (na) Linggo
₱2,780.38
Min.: 350
Mult.: 350
2.402 GHz to 2.48 GHz 20 dBm 1.85 V 3.6 V - 40 C + 85 C WiFi Modules Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n single-band (2.4 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
₱941.72
Min.: 1,750
Mult.: 1,750
2.4 GHz Bluetooth 5.0 802.11 a/b/g/n WiFi Modules Tray
Silicon Labs Multiprotocol Modules RS9116 Single Band Wi-Fi NCP Module Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱1,334.36
₱1,163.20
₱1,104.30
₱1,022.70
₱987.12
Min.: 1
Mult.: 1
2.412 GHz SPI, UART, USB 1.75 V 3.63 V - 40 C + 85 C WiFi Modules Tray
NXP Semiconductors Multiprotocol Modules AW693PHNB/A1ZDB Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱973.01
Min.: 840
Mult.: 840
2.4 GHz, 5 GHz to 7 GHz UART 11 mm x 11 mm x 0.85 mm Bluetooth 5.3 Wi-Fi 6/6E Tray
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱355.83
Min.: 1,300
Mult.: 1,300
IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Tray
NXP Semiconductors Multiprotocol Modules IW611HN/A1C Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱599.39
Min.: 1,300
Mult.: 1,300
IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Bluetooth Modules Tray
NXP Semiconductors Multiprotocol Modules IW611HN/A1I Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱584.67
Min.: 1,300
Mult.: 1,300
IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Bluetooth Modules Tray
NXP Semiconductors Multiprotocol Modules IW612HN/A1C Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱689.57
Min.: 1,300
Mult.: 1,300
IW612HN 2.4 GHz, 5 GHz I2S Bluetooth 5.2 Bluetooth Modules Tray