Tray Multiprotocol Modules

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
Quectel Multiprotocol Modules Wi-Fi 7, 802.11a/b/g/n/ac/ax/be?, 2.4/ 5/ 6 GHz, DBS, Bluetooth 5.4?, PCle, PCM/I2S, USB?, -10 +65 ?, M.2 FF Non-Stocked Lead-Time 32 Weeks
₱4,149.10
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 10 C + 65 C 30 mm x 22 mm x 2.2 mm Bluetooth 5.4 802.11a/b/g/n/ac/ax/be Tray
Quectel Multiprotocol Modules 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode, -30 C to +85 C, M.2 FF Non-Stocked Lead-Time 32 Weeks
₱1,863.81
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 30 mm x 22 mm x 2.5 mm Bluetooth WiFi, 802.11 a/b/g/n/ac/ax/be Multiprotocol Module Tray
Quectel Multiprotocol Modules Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be?, 2.4/ 5/ 6 GHz?, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C, M.2 FF Non-Stocked Lead-Time 28 Weeks
₱2,084.67
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz BLE 5.4 802.11a/b/g n/ac/ax/be Modules Tray
Quectel Multiprotocol Modules Non-Stocked
₱2,250.93
₱1,968.72
₱1,870.56
₱1,736.82
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Bluetooth 3.0, GSM/GPRS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version Non-Stocked
₱8,892.07
Min.: 150
Mult.: 1
PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS 5G, BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version Non-Stocked
₱8,825.81
Min.: 150
Mult.: 150
PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS 5G, BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel BG95M4LA-MINIPCIE
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency), mPCIe format Non-Stocked Lead-Time 24 Weeks
₱2,455.23
Min.: 250
Mult.: 250
Tray
Quectel FME166QAAMD
Quectel Multiprotocol Modules Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, M.2 FF Non-Stocked Lead-Time 20 Weeks
₱1,701.85
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz Bluetooth 5.2 802.11a/b/g n/ac/ax/be Tray