kx Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Sona TI351, M.2, Key E, SDIO, UART 688In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 690In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 651In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape 809In Stock
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,375In Stock
3,250Expected 09/11/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,604In Stock
1,300Expected 26/10/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,265In Stock
1,950Expected 21/09/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,255In Stock
1,950Expected 21/09/2026
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 343In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 500In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 385In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W4 Pin Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 330In Stock
1,500Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 317In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 8MB flash 446In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 1,450In Stock
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 353In Stock
800Expected 07/09/2026
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 1,080In Stock
Min.: 1
Mult.: 1
: 700
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape