ki Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C 4,448May Stock
6,500Inaasahan 12/30/2026
Cut Tape
₱222.09
₱192.03
₱178.53
₱166.87
₱158.28
Reel
₱122.70
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C 5,083May Stock
8,450Inoorder
Cut Tape
₱223.31
₱199.39
₱173.01
₱158.90
Reel
₱136.20
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna 678May Stock
5,850Inoorder
Cut Tape
₱395.71
₱353.38
₱327.00
₱297.55
Reel
₱260.12
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, IPEX antenna connector. 3,039May Stock
1,950Inaasahan 1/19/2027
₱360.74
₱312.27
₱290.80
₱272.39
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 1,157May Stock
6,500Inaasahan 11/20/2026
Cut Tape
₱385.28
₱336.20
₱317.79
₱290.19
₱274.23
Reel
₱222.09
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 16 MB SPI flash, PCB antenna 2,543May Stock
3,250Inaasahan 11/2/2026
₱371.17
₱324.54
₱306.75
₱279.14
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 603May Stock
6,500Inaasahan 12/16/2026
₱347.24
₱300.62
₱284.66
₱261.96
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 1,365May Stock
14,300Inoorder
₱340.49
₱294.48
₱284.66
₱261.96
Min.: 1
Mult.: 1
ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 Bluetooth LE Modules
Espressif Systems Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector 3,546May Stock
13,000Inoorder
Cut Tape
₱333.13
₱278.53
₱257.67
₱239.27
Reel
₱207.98
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna 603May Stock
13,000Inoorder
₱333.13
₱288.96
₱268.71
₱251.54
Min.: 1
Mult.: 1
ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector 2,118May Stock
5,200Inoorder
₱333.13
₱288.96
₱268.71
₱251.54
Min.: 1
Mult.: 1
ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR Tray
u-blox Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU 409May Stock
3,000Inaasahan 1/11/2027
Cut Tape
₱757.06
₱684.67
Reel
₱684.67
Min.: 1
Mult.: 1
: 1,000
BMD-340 2.36 GHz to 2.5 GHz 18 dBm GPIO, I2C, I2S, UART, USB 2 V 3.6 V - 40 C + 85 C Bluetooth 5.0 802.15.4 802.15.4, Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315May Stock
Cut Tape
₱1,728.23
₱1,297.55
Min.: 1
Mult.: 1
JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Multiradio Modules Reel
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins 510May Stock
Cut Tape
₱1,620.87
₱1,620.25
₱1,384.67
Reel
₱1,384.67
Min.: 1
Mult.: 1
: 500
JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with MAYA-W161, in tray 211May Stock
₱1,504.30
₱1,503.69
Min.: 1
Mult.: 1
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 2.8 mm BLE, Bluetooth 5.2 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, open CPU 823May Stock
Cut Tape
₱388.96
₱377.30
₱374.85
₱340.49
Reel
₱340.49
Min.: 1
Mult.: 1
: 500
NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 838May Stock
₱731.29
₱687.12
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C u.FL 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna 309May Stock
Cut Tape
₱459.51
Reel
₱384.66
Min.: 1
Mult.: 1
: 500
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1,890May Stock
Cut Tape
₱541.72
₱469.94
₱445.40
₱411.05
Reel
₱348.47
Min.: 1
Mult.: 1
: 2,000
CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 711May Stock
Cut Tape
₱725.16
₱648.47
₱601.23
₱548.47
Reel
₱382.21
Min.: 1
Mult.: 1
: 2,000
CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 218May Stock
Cut Tape
₱2,197.56
₱1,952.77
₱1,836.82
₱1,703.69
Reel
₱1,618.41
Min.: 1
Mult.: 1
: 250
WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n WiFi Modules Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCT 293May Stock
3,600Inaasahan 5/10/2027
Cut Tape
₱1,871.18
₱1,688.97
₱1,552.77
₱1,440.50
₱1,360.74
Reel
₱1,360.74
Min.: 1
Mult.: 1
: 1,200
WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n WiFi Modules Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 255May Stock
Cut Tape
₱1,946.02
₱1,756.45
₱1,621.48
Reel
₱1,383.44
Min.: 1
Mult.: 1
: 250
WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1,352May Stock
1,000Inaasahan 3/26/2027
Cut Tape
₱818.41
₱715.95
₱674.24
₱623.93
₱615.34
Reel
₱522.70
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 886May Stock
Cut Tape
₱559.51
₱512.89
₱466.26
₱419.63
₱395.71
Reel
₱335.58
Min.: 1
Mult.: 1
: 1,000
MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape