kx Mga Module ng Multiprotocol

Mga Resulta: 1,632
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Tape/Reel) 1,392May Stock
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules SIP, Sterling LWB+, Cut Tape 417May Stock
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C PCB 12 mm x 12 mm x 3 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) 486May Stock
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 2,494May Stock
1,950Inaasahan 11/2/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape


Espressif Systems Multiprotocol Modules SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna 4,337May Stock
7,800Inoorder
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm Camera, GPIO, I2C, I2S, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 15.4 mm x 20.5 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 4 MB SPI flash, PCB antenna 2,128May Stock
18,200Inoorder
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna 3,214May Stock
8,450Inoorder
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +105C 6,261May Stock
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna 1,598May Stock
12,350Inoorder
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, IPEX antenna connector. 3,767May Stock
5,850Inaasahan 9/14/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, PCB antenna 2,008May Stock
1,950Inaasahan 10/26/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, PCB antenna 3,640May Stock
1,950Inaasahan 10/26/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 16 MB SPI flash, PCB antenna 3,609May Stock
3,250Inaasahan 11/2/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 4 MB SPI flash, IPEX antenna connector 1,754May Stock
3,900Inoorder
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1,311May Stock
6,500Inoorder
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna 3,100May Stock
6,500Inaasahan 9/21/2026
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, open CPU 936May Stock
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, open CPU 832May Stock
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1,369May Stock
3,000Inaasahan 9/10/2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1,236May Stock
Min.: 1
Mult.: 1
: 2,000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 827May Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1,387May Stock
1,000Inaasahan 9/1/2026
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 251May Stock
Min.: 1
Mult.: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) 177May Stock
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2 336May Stock
6,000Inaasahan 5/14/2027
Min.: 1
Mult.: 1
: 1,000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel