ks Mga Module ng Multiprotocol

Mga Resulta: 1,632
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) 177May Stock
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2 336May Stock
6,000Inaasahan 5/14/2027
Min.: 1
Mult.: 1
: 1,000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Fanstel LN60E840XE
Fanstel Multiprotocol Modules BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 9May Stock
Min.: 1
Mult.: 1
: 15
Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 268May Stock
Min.: 1
Mult.: 1

Microchip Technology Multiprotocol Modules b/g/n + Bluetooth 4 Module U.FL Antenna 46May Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Seeed Studio Multiprotocol Modules Seeed Studio XIAO RP2040(Tape & Reel) 4May Stock
90Inaasahan 9/4/2026
Min.: 1
Mult.: 1

EnOcean Multiprotocol Modules Radio transmitter module, 2.4 GHz BLE and ZGP 98May Stock
Min.: 1
Mult.: 1

PTM 535BZ 2.4 GHz - 25 C + 65 C 26.2 mm x 21.15 mm BLE Zigbee
Embedded Artists Multiprotocol Modules 1ZM M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.1 with 88W8987 chipset and LBEE5QD1ZM 14May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module 1May Stock
4Inaasahan 9/10/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 40 C + 85 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 b/g/n Bulk
Embedded Artists Multiprotocol Modules 2XS M.2 Wi-Fi 6 a/b/g/n/ac/ax MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ2XS 1May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX200, 1216, 2x2 AX+BT, No vPro , LTE Coex, UART 230May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX200 2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 114May Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 147May Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Advantech Multiprotocol Modules (DEL22)802.11 ac/a/b/g/n,88W8897P,2T2R,w 9May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V - 30 C + 85 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 500May Stock
Min.: 500
Mult.: 500
: 500

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Reel
Murata Electronics Multiprotocol Modules Compact LoRa Edge module 665May Stock
Min.: 1
Mult.: 1
: 1,000

2DT 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz 21 dBm GPIO, Serial 1.8 V 3.6 V - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm BPS, BeiDou LoRa Edge 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Multi-band LoRa connectivity module 464May Stock
1,000Inaasahan 3/25/2027
Min.: 1
Mult.: 1
: 1,000

2GT 2.4 GHz GPIO, Serial - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module 243May Stock
1,000Inaasahan 9/4/2026
Min.: 1
Mult.: 1
: 1,000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB 307May Stock
1,000Inaasahan 3/22/2027
Min.: 1
Mult.: 1
: 1,000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Cut Tape 124May Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Cut Tape) 119May Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) 113May Stock
400Inaasahan 12/15/2026
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 183May Stock
6,500Inoorder
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 158May Stock
7,800Inoorder
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 16 MB SPI flash, IPEX antenna connector 352May Stock
4,550Inaasahan 11/20/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk