kw Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 901In Stock
Cut Tape
₱998.78
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,147In Stock
₱621.48
₱561.35
₱517.79
₱466.26
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, AWS IoT EL 6,855In Stock
Cut Tape
₱313.50
Reel
₱313.50
Min.: 1
Mult.: 1
: 500
NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 802.11 b/g/n, BLE Reel, Cut Tape
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 148In Stock
₱6,220.28
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Chip Antenna 597In Stock
₱1,524.55
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C Chip 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB 754In Stock
₱3,048.48
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray

Murata Electronics Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1,692In Stock
Cut Tape
₱953.99
₱845.40
₱787.12
₱728.22
Reel
₱633.75
Min.: 1
Mult.: 1
: 1,000
2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 170In Stock
₱2,667.50
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 476In Stock
Cut Tape
₱329.45
₱309.82
₱294.48
₱292.64
Reel
₱292.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2,200In Stock
₱661.97
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 213In Stock
₱4,366.89
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3 Bluetooth Modules
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1,993In Stock
Cut Tape
₱440.49
₱431.29
₱400.00
Reel
₱398.78
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 U.FL connectors 9,757In Stock
Cut Tape
₱524.54
₱493.25
₱474.24
Reel
₱474.24
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Lead-Time 20 Weeks
Cut Tape
₱574.24
₱526.38
₱478.53
₱430.68
Reel
₱360.12
Min.: 1
Mult.: 1
: 1,000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape
Intel AX210.D2WG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro 2,573In Stock
Cut Tape
₱1,268.72
₱1,106.14
₱1,049.70
₱972.40
Reel
₱893.26
Min.: 1
Mult.: 1
: 1,000
Wi-Fi 6 AX210 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax WiFi Modules Reel, Cut Tape, MouseReel
Intel BE200.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, vPro 451In Stock
₱2,289.58
₱2,097.56
₱1,922.71
₱1,782.83
₱1,689.58
Min.: 1
Mult.: 1
BE200 WiFi Modules
Intel AX210.NGWGII.NV99ARN6
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro , Industrial 1,878In Stock
₱3,023.33
₱2,751.55
₱2,682.84
₱2,297.56
Min.: 1
Mult.: 1
Intel Multiprotocol Modules Intel Wi-Fi 7 BE202, 2230, 2x2 BE+BT, No vPro 86In Stock
200Expected 29/10/2026
₱1,395.71
₱1,217.18
₱1,154.61
₱1,069.94
Min.: 1
Mult.: 1
BE201 WiFi Modules
Intel AX210.D2WG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 2,620In Stock
₱1,957.68
₱1,766.27
₱1,624.55
₱1,506.76
₱1,423.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax WiFi Modules
Fanstel Multiprotocol Modules Opensource USB dongle with BT840F. 210In Stock
Cut Tape
₱1,109.21
₱995.71
Reel
₱792.03
₱784.05
Min.: 1
Mult.: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape
Sierra Wireless Multiprotocol Modules Reliable Cat-1 LTE connectivity for European 4G networks with 3G fallback 65In Stock
1,000Expected 15/12/2026
Cut Tape
₱6,127.64
₱5,712.91
₱5,300.03
₱4,969.96
₱4,966.90
Reel
₱4,731.93
Min.: 1
Mult.: 1
: 500
RC Series 900 MHz, 1.8 GHz GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G, 3G, 2G BeiDou, Galileo, Glonass, GPS, QZSS Reel, Cut Tape
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 213In Stock
₱1,269.95
₱1,131.91
₱1,088.96
Min.: 1
Mult.: 1
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1,245In Stock
Cut Tape
₱1,000.01
₱880.99
₱825.16
₱763.81
Reel
₱678.53
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
apf.audio Multiprotocol Modules Tiliqua is a flexible FPGA development platform for audio/video creativity, combining modular hardware, real-time reconfiguration, and open-source tools into a single Eurorack module 15In Stock
23Expected 21/12/2026
₱22,024.65
Min.: 1
Mult.: 1
Tiliqua USB 3.3 VDC 5 VDC Module Bulk
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, No vPro 51In Stock
₱1,490.81
₱1,300.01
₱1,233.75
₱1,142.95
Min.: 1
Mult.: 1
BE201 WiFi Modules