ki Mga Module ng Multiprotocol

Mga Resulta: 1,632
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1,486May Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1,347May Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1,463May Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module 95May Stock
Min.: 1
Mult.: 1
: 1,000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556May Stock
Min.: 1
Mult.: 1
: 1,000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 1,000May Stock
1,750Inaasahan 9/1/2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503May Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray

Murata Electronics Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE 984May Stock
Min.: 1
Mult.: 1
: 1,000

UWB 6.25 GHz to 8.25 GHz SPI - 30 C + 85 C 6.6 mm x 5.8 mm x 1.2 mm Reel, Cut Tape
Ezurio Multiprotocol Modules SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART 8May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Murata Electronics Multiprotocol Modules Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 332May Stock
1,000Inaasahan 6/10/2027
Min.: 1
Mult.: 1
: 1,000

1DX 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 4.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 4MB flash 198May Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Bluetooth 5.2 (CYW43439), -30 C to +85 C 240May Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Quectel Multiprotocol Modules Amazon Sidewalk IoT module (US version only) 100May Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
Quectel Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor 285May Stock
Min.: 1
Mult.: 1
: 250

1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE 483May Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112May Stock
Min.: 1
Mult.: 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), mPCIe format 325May Stock
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 212May Stock
250Inaasahan 9/1/2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 420May Stock
Min.: 1
Mult.: 1
: 250

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115May Stock
Min.: 1
Mult.: 1
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand 91May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 22May Stock
100Inaasahan 11/11/2026
Min.: 1
Mult.: 1
: 100

698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA,Thailand 125May Stock
Min.: 1
Mult.: 1
: 250

800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
SparkFun Multiprotocol Modules ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 29May Stock
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
SparkFun Multiprotocol Modules ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 5May Stock
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee