2N Mga Module ng Multiprotocol

Mga Resulta: 1,637
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Quectel Multiprotocol Modules Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 25 25 4 2May Stock
₱4,510.45
₱3,960.14
₱3,769.34
₱3,508.61
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1
Quectel Multiprotocol Modules Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1May Stock
₱2,300.63
₱2,300.01
₱2,299.40
₱2,266.27
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules 2May Stock
₱11,265.70
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant
4,000Inaasahan 1/5/2027
Cut Tape
₱580.98
₱504.30
₱477.92
₱441.11
Reel
₱379.14
Min.: 1
Mult.: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB Trace 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 Bluetooth Modules Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, PCB antenna
12,547Inoorder
Cut Tape
₱360.74
₱319.02
₱301.84
₱277.92
Reel
₱250.31
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199May Stock
₱674.85
₱586.51
₱555.83
₱513.50
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n 802.11 b/g/n, BLE 5.0 Tray
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Cut Tape
4,576Inaasahan 12/28/2026
₱294.48
₱286.50
Min.: 1
Mult.: 1
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel
15,985Inoorder
Cut Tape
₱287.12
Reel
₱278.53
Min.: 1
Mult.: 1
: 1,000
BL54L15 Trace Bluetooth LE 802.15.4 Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Integrated antenna (Tape/Reel)
7,000Inaasahan 5/7/2027
Cut Tape
₱644.18
₱642.95
Reel
₱573.01
Min.: 1
Mult.: 1
: 1,000
BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel
4,977Inoorder
Cut Tape
₱2,022.10
Reel
₱2,022.10
Min.: 1
Mult.: 1
: 1,000
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART
2,319Inoorder
₱2,667.50
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 1 x MHF4, Tray
989Inoorder
₱1,534.36
₱1,504.30
₱1,503.69
Min.: 1
Mult.: 1
Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 WiFi Modules with Bluetooth Tray
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Cut Tape
6,374Inoorder
₱290.19
₱281.60
Min.: 1
Mult.: 1
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Quectel Multiprotocol Modules Longevity till 2025. Recommended to push SC682A for new designs (EAU >2000pcs) 30May Stock
Cut Tape
₱12,901.91
Reel
₱12,901.91
Min.: 1
Mult.: 1
: 200
33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 15May Stock
100Inoorder
Cut Tape
₱6,881.63
₱6,066.90
₱5,784.69
Reel
₱5,784.69
Min.: 1
Mult.: 1
: 100
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Espressif Systems Multiprotocol Modules Built-in ESP32-S31 series chip. featuring a RISC-V 32-bit dual-core microprocessor. Main pin compatible with ESP32-S3-WROOM-1. Suitable for embedded systems, smart home, wearable electronic devices, and other loT scenarios.
3,218Inaasahan 1/5/2027
₱517.18
₱449.08
₱425.16
₱392.64
Min.: 1
Mult.: 1
320 MHz GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C PCB Antenna Bluetooth 5.4 IEEE 802.11ax, WiFi Multiprotocol Modules
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna
18,200Inoorder
Cut Tape
₱257.06
₱222.70
₱207.36
₱193.87
₱184.05
Reel
₱141.11
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna
21,251Inoorder
Cut Tape
₱347.24
₱300.62
₱279.76
₱261.96
Reel
₱234.36
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics,
7,132Inoorder
₱246.01
₱219.63
₱179.76
₱170.55
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
18,087Inoorder
₱400.00
₱357.67
₱293.87
₱271.78
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for
5,846Inoorder
₱315.34
₱273.62
₱254.60
₱238.04
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna
20,850Inoorder
Cut Tape
₱394.48
₱350.92
₱324.54
₱298.16
₱283.44
Reel
₱239.88
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
74,135Inoorder
Cut Tape
₱412.27
₱368.10
₱301.84
₱279.76
Reel
₱250.31
Min.: 1
Mult.: 1
: 650
ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C
2,000Inoorder
Cut Tape
₱874.24
₱847.24
₱846.63
₱769.94
Reel
₱769.94
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray
796Inoorder
₱2,400.63
Min.: 1
Mult.: 1
JODY-W3 2.4 GHz, 5 GHz 19 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.3 Tray