kr Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, MFH4, BULK 5May Stock
₱1,895.72
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2 BULK 20May Stock
₱1,990.81
₱1,571.17
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3May Stock
₱1,907.37
Min.: 1
Mult.: 1
2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 39May Stock
₱3,068.11
₱2,698.17
₱2,692.04
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
1,287Inaasahan 12/25/2026
₱1,500.01
₱1,307.98
₱1,241.11
₱1,149.70
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n WiFi Modules Tray
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49Inoorder
₱3,006.15
Min.: 1
Mult.: 1
JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape)
870Inaasahan 12/14/2026
₱756.45
₱741.11
₱707.98
Min.: 1
Mult.: 1
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Cut Tape
250Inaasahan 1/12/2027
₱346.01
Min.: 1
Mult.: 1
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel
1,000Inaasahan 4/26/2027
Cut Tape
₱336.81
Reel
₱300.00
Min.: 1
Mult.: 1
: 1,000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape
750Inaasahan 7/28/2027
₱290.19
₱281.60
Min.: 1
Mult.: 1
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Chip Antenna 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/UART
200Inaasahan 3/1/2027
₱2,667.50
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Quectel Multiprotocol Modules CAT 4 15May Stock
₱3,793.27
₱3,326.40
₱3,165.05
₱2,943.57
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules
1,793Inaasahan 11/2/2026
Cut Tape
₱264.42
₱228.84
₱214.73
₱199.39
₱188.96
Reel
₱160.12
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Inaasahan 11/2/2026
₱361.97
₱337.43
₱327.00
₱319.63
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
795Inaasahan 11/2/2026
₱351.54
₱327.61
₱317.79
₱310.43
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi Module
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Inaasahan 1/18/2027
Cut Tape
₱992.64
₱961.97
₱960.74
₱873.62
Reel
₱873.62
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Inoorder
Cut Tape
₱880.37
₱827.61
₱826.38
Reel
₱826.38
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Inaasahan 12/31/2026
Cut Tape
₱893.26
₱839.88
₱837.43
Reel
₱837.43
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray, SDIO interface
139Inaasahan 3/1/2027
₱2,493.88
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz 16 dBm, 19 dBm I2S, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W271, single package
133Inaasahan 3/11/2027
₱1,844.79
Min.: 1
Mult.: 1
M2-MAYA-W2 2.4 GHz, 5 GHz 18 dBm, 20 dBm I2S, UART 1.8 V 3.3 V u.FL 22 mm x 30 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Multiprotocol Modules Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W3 Wi-Fi 6E, Bluetooth module
140Inaasahan 12/7/2026
₱1,588.97
Min.: 1
Mult.: 1
MAYA-W3 GPIO, I2C, SDIO, UART Evaluation Kits Tray
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Inaasahan 4/9/2027
₱1,628.84
Min.: 1
Mult.: 1
MAYA-W4 2.405 GHz to 2.48 GHz 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Tray
u-blox Multiprotocol Modules
1,000Inaasahan 2/4/2027
Cut Tape
₱659.51
Reel
₱659.51
Min.: 1
Mult.: 1
: 500
MAYA-W3 UART 1.71 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Inaasahan 2/4/2027
Cut Tape
₱509.82
Reel
₱509.82
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules
1,000Inaasahan 2/4/2027
Cut Tape
₱514.73
₱486.51
Reel
₱486.51
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz to 5.89 GHz 18 dBm USB, UART 1.71 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Modules Reel, Cut Tape