kr Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
u-blox Multiprotocol Modules
1,000Inaasahan 4/9/2027
Cut Tape
₱577.92
₱563.81
Reel
₱563.81
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Inaasahan 12/31/2026
Cut Tape
₱529.45
₱498.16
Reel
₱498.16
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1,000Inaasahan 4/9/2027
Cut Tape
₱579.76
₱546.02
Reel
₱546.02
Min.: 1
Mult.: 1
: 500
MAYA-W4 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1,000Inaasahan 4/9/2027
Cut Tape
₱601.23
₱566.26
Reel
₱566.26
Min.: 1
Mult.: 1
: 500
MAYA-W4 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1,000Inaasahan 2/1/2027
Cut Tape
₱642.33
₱603.68
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.402 GHz to 2.48 GHz 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
1,000Inaasahan 1/14/2027
Cut Tape
₱546.63
Reel
₱546.63
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro
100Inoorder
₱1,721.48
₱1,546.02
₱1,427.61
₱1,323.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs Multiprotocol Modules MGM220P wireless gecko
723Inoorder
₱497.55
₱427.00
₱407.36
₱365.65
Min.: 1
Mult.: 1
2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Bluetooth 5.4, Bluetooth Mesh, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,199Inoorder
₱550.92
₱504.91
₱470.55
₱399.39
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Lead-Time 20 (na) Linggo
Cut Tape
₱550.92
₱504.91
₱458.90
₱413.50
Reel
₱346.01
Min.: 1
Mult.: 1
: 1,000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package
1,396Inaasahan 5/7/2027
Cut Tape
₱1,023.32
₱835.59
₱782.83
₱719.02
Reel
₱657.06
Min.: 1
Mult.: 1
: 700
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 Orthosie-I w/o firmware-with RFplug w/ FL & RF shield 9.0x13.0x2.0mm
500Inaasahan 4/30/2027
Cut Tape
₱1,101.23
₱1,032.52
Reel
₱978.53
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 2.472 GHz, 2.48 GHz 21 dBm ADC, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Bluetooth LE WiFi Radio Modules Reel, Cut Tape, MouseReel
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna)
500Inoorder
Cut Tape
₱989.58
₱869.33
₱816.57
₱755.22
Reel
₱694.48
Min.: 1
Mult.: 1
: 500
DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna
470Inaasahan 11/4/2026
Cut Tape
₱803.07
₱702.46
₱661.97
₱611.66
₱576.08
Reel
₱560.74
Min.: 1
Mult.: 1
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2
999Inaasahan 12/8/2027
Cut Tape
₱996.94
₱882.83
₱822.70
₱760.74
Reel
₱676.69
Min.: 1
Mult.: 1
: 1,000
1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN LoRa/LoRaWAN Reel, Cut Tape
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, AT&T SIM
25Inaasahan 2/19/2027
₱5,101.25
Min.: 1
Mult.: 1
XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Olimex Ltd. Multiprotocol Modules ESP32-WROOM-32 WIFI/BLE module
1,386Inoorder
₱220.25
Min.: 1
Mult.: 1
2 W - 40 C + 85 C U.FL 98 mm x 28 mm Multiprotocol Module
M5Stack Multiprotocol Modules Compact ESP32-C5 wireless module with DIP headers, dual-band Wi-Fi 6, Bluetooth 5, Zigbee, Thread, USB-C, battery support, and flexible peripheral expansion.
11Inaasahan 11/4/2026
₱541.72
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 17.6 mm x 19.1 mm x 3.4 mm BLE WiFi
Seeed Studio Multiprotocol Modules Seeed Studio XIAO nRF52840 Sense(Tape & Reel)
92Inoorder
₱944.79
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C6(Tape & Reel)
72Inoorder
₱300.62
Min.: 1
Mult.: 1
Development Boards
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
6Inaasahan 12/24/2026
₱5,736.23
₱5,001.25
₱4,803.09
₱4,801.86
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Bulk
u-blox M2-JODY-W683-00C
u-blox Multiprotocol Modules M.2 card with JODY-W683, in tray
280Inaasahan 2/12/2027
₱2,380.38
Min.: 1
Mult.: 1
Tray
NXP Semiconductors IW610G-M2
NXP Semiconductors Multiprotocol Modules IW610G-M2
100Inoorder
₱5,205.55
₱4,326.40
₱4,106.77
₱3,866.28
Min.: 1
Mult.: 1
Adafruit Multiprotocol Modules ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna
15Inaasahan 1/25/2027
₱268.71
Min.: 1
Mult.: 1
Bulk
NXP Semiconductors Multiprotocol Modules IW610BHN/A1ZDI
25Inoorder
₱609.21
₱457.06
₱435.59
₱378.53
Min.: 1
Mult.: 1
IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Tray