kc Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin Non-Stocked
Cut Tape
₱783.44
Min.: 1,000
Mult.: 1,000
IF913 19 dBm GPIO, I2C, UART - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 40 Weeks
Reel
₱762.58
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin Non-Stocked
Cut Tape
₱832.52
Min.: 1,000
Mult.: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 40 Weeks
Reel
₱811.05
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Reel
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/USB, (NXP Cortex A5, 88W8997) Non-Stocked
₱3,109.83
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Ezurio Multiprotocol Modules 60 Series, Summit SIPT, Cut Tape Non-Stocked
₱3,825.79
₱3,408.61
Min.: 25
Mult.: 25
60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. (NXP 8887), Size 24.0 x 11.5 x2.0mm module with antenna Non-Stocked
Reel
₱1,600.62
Min.: 960
Mult.: 960
: 960
2.4 GHz, 5 GHz 2.7 V 3.6 V - 35 C + 85 C 24 mm x 11.5 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 12.6 x 8.9 x 1.9mm module Non-Stocked
₱1,160.74
Min.: 1,500
Mult.: 1,500
14 dBm 3 V 3.6 V - 30 C + 85 C 12.6 mm x 8.9 mm x 1.9 mm 802.11 a/b/g/n/ac
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 24.0 x 11.5 x2.0mm module with RF connector. Non-Stocked
₱1,330.07
Min.: 960
Mult.: 960
14 dBm 3 V 3.6 V - 30 C + 85 C 24 mm x 11.5 mm x 2 mm 802.11 a/b/g/n/ac
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE
Mouser does not presently sell this product in your region.
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE
Mouser does not presently sell this product in your region.
ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C u.FL 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules Non-Stocked
Reel
₱539.27
Min.: 2,000
Mult.: 2,000
: 2,000
2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 5.1 Reel
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE Non-Stocked
₱963.81
₱899.39
₱842.34
Min.: 1
Mult.: 1
2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE Non-Stocked
₱860.74
Min.: 980
Mult.: 196
BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance Non-Stocked
₱250.31
Min.: 3,250
Mult.: 650
ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, IPEX antenna Non-Stocked
₱214.73
Min.: 6,500
Mult.: 6,500
Tray
Insight SiP Multiprotocol Modules Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna Non-Stocked Lead-Time 39 Weeks
Reel
₱1,376.08
Min.: 500
Mult.: 500
: 500
Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS Non-Stocked Lead-Time 36 Weeks
Reel
₱719.02
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C LoRa, BLE Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked Lead-Time 36 Weeks
Reel
₱719.02
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C LoRa, BLE Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked Lead-Time 36 Weeks
Reel
₱719.02
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C LoRa, BLE Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in reel) Non-Stocked Lead-Time 36 Weeks
Reel
₱760.74
Min.: 500
Mult.: 500
: 500
Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin, LTE filter Non-Stocked Lead-Time 20 Weeks
Reel
₱1,755.84
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Multiradio Modules Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 2 antenna pins Non-Stocked Lead-Time 20 Weeks
Reel
₱1,586.51
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Multiradio Modules Reel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱1,616.57
Min.: 500
Mult.: 100
JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Multiradio Modules Reel
u-blox Multiprotocol Modules Non-Stocked
₱531.90
Min.: 500
Mult.: 500