kl Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Lead-Time 20 (na) Linggo
Cut Tape
₱538.04
₱528.84
₱525.77
₱458.28
Reel
₱458.28
Min.: 1
Mult.: 1
: 500
NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱2,219.03
Min.: 200
Mult.: 200
: 200
2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱3,367.50
₱2,525.78
₱2,017.80
₱2,015.96
Min.: 1
Mult.: 1
Eurotech Multiprotocol Modules PC/104 Low Pwr 12ch GPS Rcvr & GPRS mdm Hindi Naka-stock
₱34,959.68
₱32,665.81
Min.: 1
Mult.: 1
5 V 5 V - 40 C + 85 C 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules PC/104 12ch GPS receiver module Hindi Naka-stock
₱28,345.54
₱26,485.41
Min.: 1
Mult.: 1
1.8 GHz, 1.9 GHz 1 W 5 V 5 V - 40 C + 85 C External 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Verizon Hindi Naka-stock
₱12,999.45
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Sprint Hindi Naka-stock
₱12,963.87
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 2G Quad band Hindi Naka-stock
₱9,317.22
Min.: 100
Mult.: 100
ReliaCELL 10-20 2G GSM/GPRS GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Hindi Naka-stock
₱12,912.95
Min.: 100
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Hindi Naka-stock
₱13,119.70
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Hindi Naka-stock
₱10,759.56
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 3 (AT&T/TMobile), GPS, Dual SIM, Diversity, US Only Hindi Naka-stock
₱12,635.03
Min.: 100
Mult.: 100
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C SMA LTE GPS
DFRobot Multiprotocol Modules ESP32-C3-WROOM-02-N4 Module (PCB antenna) Hindi Naka-stock
₱306.75
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-S3-WROOM-1 AIoT WiFi & BLE 5 MCU Module (PCB Antenna) Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱222.70
Min.: 1
Mult.: 1
DFRobot Multiprotocol Modules The factory is currently not accepting orders for this product. Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱2,063.20
Min.: 1
Mult.: 1
30 mm to 22 mmm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
DFRobot Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps) Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱3,619.65
Min.: 1
Mult.: 1
1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS GNSS Positioning Modules Bulk
IEI Multiprotocol Modules Radio Frequency Module,WIFI+Bluetooth Module,AP6275SDSR,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3; with external WIFI 6E antenna, FCC ID,RoHS Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱6,354.63
₱5,925.18
₱5,496.96
₱5,154.63
Min.: 1
Mult.: 1
Amphenol-SAA Multiprotocol Modules UWB Tag U201C Hindi Naka-stock
₱1,245.41
Min.: 2,400
Mult.: 1
- 20 C + 85 C BLE 5.1 802.15.4z UWB Tag Modules
Amphenol-SAA Multiprotocol Modules UWB Anchor U202C Hindi Naka-stock
Cut Tape
₱1,418.41
Min.: 3,000
Mult.: 1
- 20 C + 85 C BLE 5.1 802.15.4z UWB Anchor Modules Reel
Amphenol-SAA Multiprotocol Modules Wi-Fi/BT WiFi+BLE W113C Hindi Naka-stock
₱320.86
Min.: 3,250
Mult.: 1
2.4 GHz BLE 4.2 802.11 b/g/n WiFi, BLE Modules
Amphenol-SAA Multiprotocol Modules Wi-Fi/BT WiFi+BLE W601C Hindi Naka-stock
₱647.24
Min.: 3,000
Mult.: 1
2.4 GHz, 5 GHz Audio BLE, Bluetooth 5.2 802.11 b/g/n/ac WiFi, BLE Modules
Amphenol-SAA Multiprotocol Modules Wi-Fi/BT WiFi+BLE W602C Hindi Naka-stock
₱825.16
Min.: 2,600
Mult.: 1
2.4 GHz, 5 GHz Audio Bluetooth 5.3 802.11 a/b/g/n/ac WiFi, BLE Modules
Amphenol-SAA Multiprotocol Modules Wi-Fi/BT WiFi+BLE W603C Hindi Naka-stock
₱925.77
₱809.82
₱762.58
₱705.53
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz Audio Bluetooth 5.2 802.11 a/b/g/n/ac WiFi, BLE Modules
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector Hindi Naka-stock
₱2,145.41
₱2,140.50
Min.: 100
Mult.: 100
SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector Hindi Naka-stock
₱2,332.53
₱2,250.32
₱2,140.50
Min.: 50
Mult.: 50
SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm Bluetooth 5.0