kc Multiprotocol Modules

Results: 1,639
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules Non-Stocked
₱2,058.29
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules Non-Stocked
₱2,833.14
₱2,615.35
₱2,397.56
₱2,215.96
Min.: 1
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules Non-Stocked
₱2,106.76
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
₱2,307.37
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
₱1,813.51
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
₱2,009.21
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
₱1,961.36
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Ezurio Multiprotocol Modules Sterling-LWB5, U.FL, Cut Tape Non-Stocked
₱2,211.05
Min.: 250
Mult.: 250
Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C u.FL 15.5 mm x 21 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules Sterling-LWB5, Chip Antenna, Cut Tape Non-Stocked
₱2,211.05
Min.: 250
Mult.: 250
Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C Chip 15.5 mm x 21 mm x 2 mm Bluetooth 802.11 a/b/g/n/ac Cut Tape
Telit Cinterion Multiprotocol Modules Non-Stocked Lead-Time 32 Weeks
₱1,297.55
Min.: 392
Mult.: 392
Tray
Telit Cinterion Multiprotocol Modules Non-Stocked
₱530.06
Min.: 392
Mult.: 1
Tray
Telit Cinterion Multiprotocol Modules Non-Stocked Lead-Time 24 Weeks
₱714.73
₱655.22
₱595.71
₱536.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz SPI, UART, USB - 40 C + 85 C WiFi 802.11 a/b/g/n Multiprotocol Module Tray
Silicon Labs Multiprotocol Modules PMOD Card 802.11abgn BT4.0 + ZigBee Non-Stocked
₱2,909.83
₱2,699.40
₱2,530.07
₱2,452.16
Min.: 10
Mult.: 1
RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
Silicon Labs Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee Non-Stocked
₱1,765.04
Min.: 490
Mult.: 490
RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n ANT, Thread WiFi Transceiver Modules Tray
Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 c ompanion module Non-Stocked Lead-Time 26 Weeks
Reel
₱260.12
Min.: 1,500
Mult.: 1,500
: 1,500
No
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel
Texas Instruments Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱575.46
₱508.59
₱476.69
₱433.74
Reel
₱361.97
Min.: 1
Mult.: 1
: 1,500
No
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Multiprotocol Module Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Lead-Time 52 Weeks
₱1,576.08
₱1,374.24
₱1,303.69
₱1,207.98
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 WiFi Modules Tray
Infineon Technologies Multiprotocol Modules WI-FI IOT COMBO Non-Stocked Lead-Time 13 Weeks
Reel
₱467.49
Min.: 5,000
Mult.: 5,000
: 5,000
Reel
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
₱13,079.21
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
₱13,023.99
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS GPS Asset Trackers Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Mouser does not presently sell this product in your region.
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Ezurio BL652-SC
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) (Nordic nRF52832)
This product may require additional documentation to export from the United States.
Non-Stocked
₱637.43
₱547.24
₱457.06
₱440.49
Min.: 1
Mult.: 1
BL652 Bluetooth LE NFC
Ezurio SU60-2230C-P
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/UART, (NXP Cortex A5, 88W8997) Non-Stocked
₱3,109.83
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Ezurio SU60-2230C-PU
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/USB, (NXP Cortex A5, 88W8997) Non-Stocked
₱3,220.88
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray
Ezurio SU60-2230C-U
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/UART, (NXP Cortex A5, 88W8997, 88PG823) Non-Stocked
₱3,109.83
Min.: 100
Mult.: 100
60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1 Tray