kc Multiprotocol Modules

Results: 1,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 Non-Stocked
₱452.76
₱418.41
₱371.17
₱349.70
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-61 Non-Stocked
₱394.48
₱361.35
₱328.84
₱295.71
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 Non-Stocked
₱443.56
₱409.82
₱363.19
₱342.33
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Non-Stocked
₱473.01
₱461.35
₱438.04
₱415.34
Min.: 1
Mult.: 1
Jorjin Multiprotocol Modules Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 Non-Stocked
Reel
₱611.05
Min.: 1,800
Mult.: 1,800
: 1,800
2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel
Jorjin Multiprotocol Modules Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 Non-Stocked
Reel
₱607.37
Min.: 1,800
Mult.: 1,800
: 1,800
2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
SparkFun Multiprotocol Modules The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e Non-Stocked
₱8,895.75
Min.: 1
Mult.: 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS 3G, BLE, GNSS, LTEM/NBIoT
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between your TX and
Mouser does not presently sell this product in your region.
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
CEL Multiprotocol Modules HOSTED DB Wi-Fi 6 + BT5.4 for IoT Connectivity (Bulk) Non-Stocked Lead-Time 34 Weeks
₱1,202.46
₱944.79
₱869.94
₱778.53
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth WiFi Multiprotocol Modules
CEL Multiprotocol Modules HOSTED DB Wi-Fi 6 + BT5.4 for IoT Connectivity (Tape & Reel) Non-Stocked Lead-Time 34 Weeks
₱652.76
Min.: 500
Mult.: 1
2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth WiFi Multiprotocol Modules
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Bulk) Non-Stocked Lead-Time 36 Weeks
₱3,497.56
₱3,174.25
₱2,944.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Tape & Reel) Non-Stocked Lead-Time 36 Weeks
₱2,454.00
Min.: 500
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card Non-Stocked Lead-Time 18 Weeks
₱6,596.35
Min.: 1,000
Mult.: 1,000
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card Non-Stocked Lead-Time 18 Weeks
₱6,871.20
Min.: 1,000
Mult.: 1,000
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Non-Stocked Lead-Time 28 Weeks
Reel
₱1,682.83
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Non-Stocked Lead-Time 28 Weeks
₱2,280.38
₱2,088.97
₱1,914.73
₱1,775.47
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 28 Weeks
Reel
₱1,682.83
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Non-Stocked Lead-Time 28 Weeks
₱2,280.38
₱2,088.97
₱1,914.73
₱1,775.47
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Non-Stocked Lead-Time 42 Weeks
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac WiFi Modules Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Non-Stocked Lead-Time 32 Weeks
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 42 Weeks
Reel
₱2,280.38
Min.: 1,500
Mult.: 1,500
: 1,500
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Reel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 42 Weeks
₱3,033.76
₱2,760.14
₱2,560.75
Min.: 1
Mult.: 1
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Non-Stocked Lead-Time 50 Weeks
₱5,638.07
₱5,325.79
₱4,799.41
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 50 Weeks
₱4,768.12
Min.: 100
Mult.: 100
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 50 Weeks
Reel
₱3,712.90
Min.: 1,200
Mult.: 1,200
: 1,200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel