ki Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱2,278.54
Min.: 500
Mult.: 500
: 500
SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱3,011.06
₱2,788.36
₱2,469.95
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱2,698.17
Min.: 500
Mult.: 500
: 500
SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Surface Mount Sample Piece Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,133.76
₱2,962.59
₱2,681.61
Min.: 1
Mult.: 1
SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,400.02
Min.: 100
Mult.: 100
SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,216.58
₱2,927.01
₱2,715.35
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 19 mm x 30 mm x 2.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱3,215.97
₱2,926.40
₱2,714.74
₱2,544.80
₱2,465.66
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm SDIO Modules Bulk
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Cut Tape
₱1,498.78
₱1,306.76
₱1,239.88
₱1,148.47
Reel
₱1,055.22
Min.: 1
Mult.: 1
: 1,000
2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2FR module Lead-Time 38 (na) Linggo
Cut Tape
₱1,320.25
₱1,150.93
₱1,092.03
₱1,011.05
Reel
₱836.81
Min.: 1
Mult.: 1
: 1,000
2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
Cut Tape
₱720.86
₱660.74
₱601.23
₱540.49
₱500.00
Reel
₱464.42
Min.: 1
Mult.: 1
: 500
2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm WiFi Modules Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2 Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
Cut Tape
₱1,123.93
₱1,009.21
₱929.45
₱858.90
Reel
₱736.81
Min.: 1
Mult.: 1
: 1,000
1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash, on demand only Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱283.44
₱245.40
₱232.52
₱214.11
Reel
₱203.68
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱3,451.55
₱2,975.48
₱2,866.89
₱2,767.50
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱9,695.14
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱12,421.53
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱16,706.22
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+16GB - Consumer temperature range. Do Not promote Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱4,495.73
Min.: 3,000
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱3,451.55
₱2,975.48
₱2,866.89
₱2,767.50
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱4,133.76
₱3,994.50
₱3,896.95
₱3,763.82
Min.: 1
Mult.: 1
23.6 mm x 19.9 mm x 2.2 mm LTE Cat-M1/NB2 GNSS GNSS, LTE CatM1/NB2
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱5,529.48
₱4,860.15
₱4,628.86
₱4,314.13
Min.: 1
Mult.: 1
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱4,723.95
₱4,654.01
₱4,543.58
₱4,394.50
Min.: 1
Mult.: 1
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱14,725.23
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 3.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 3.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4, Galileo, GLONASS, GPS, LTE Cat 4, QZSS
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱14,433.20
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.1, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0, LTE Cat 4, Galileo, GLONASS, GPS, LTE Cat 4, QZSS
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱6,210.46
₱5,463.22
₱5,239.90
₱5,045.42
Min.: 1
Mult.: 1
23 dBm ADC, GPIO, I2C, USB 2.0 2.2 V 4.35 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.9 mm LTE Cat M1/NB2, NB-IoT GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB2, NB-IoT
Quectel Multiprotocol Modules Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱3,509.83
₱3,073.64
₱2,941.73
₱2,805.54
Min.: 1
Mult.: 1
2.2 V 4.5 V 17.7 mm x 15.8 mm x 2.2 mm LTE Cat NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat NB2