kr Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱6,210.46
₱5,463.22
₱5,239.90
₱5,045.42
Min.: 1
Mult.: 1
23 dBm ADC, GPIO, I2C, USB 2.0 2.2 V 4.35 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.9 mm LTE Cat M1/NB2, NB-IoT GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB2, NB-IoT
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,509.83
₱3,073.64
₱2,941.73
₱2,805.54
Min.: 1
Mult.: 1
2.2 V 4.5 V 17.7 mm x 15.8 mm x 2.2 mm LTE Cat NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat NB2
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 150mm, -, SMA-female to IPEX MHFI Non-Stocked Lead-Time 5 Weeks
₱2,547.87
₱2,547.25
₱2,514.12
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS EGPRS, GNSS, LTE CatM1, LTE Cat NB2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,797.57
₱3,386.52
₱3,360.75
₱3,244.80
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,542.96
₱3,527.01
₱3,441.74
₱3,325.17
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GNSS GNSS, LTE CatM1/NB2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,723.95
₱4,671.19
₱4,495.73
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GNSS GNSS, LTE CatM1/NB2
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 5.0 2.0 1.0 Non-Stocked Lead-Time 5 Weeks
₱3,209.22
₱2,858.91
₱2,821.49
₱2,722.10
Min.: 1
Mult.: 1
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 3.2 1.6 0.5 Non-Stocked Lead-Time 5 Weeks
₱3,209.22
₱2,858.91
₱2,821.49
₱2,722.10
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules Embedded, 2410-2490 MHz, 4920-5925 MHz,, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 30x30x0.25 Non-Stocked Lead-Time 5 Weeks
₱2,952.16
₱2,951.55
₱2,889.59
₱2,790.20
Min.: 1
Mult.: 1
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules CPU: 2 + 6 Kyro CPU, GPU: Adreno 613, Wi-Fi: 2 2 11ax DBS; Bluetooth 5.2, Modem: 5G Sub 6/ LTE Cat 16, GNSS: L1 Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱16,952.23
Min.: 3,040
Mult.: 80
: 80
Reel


Quectel Multiprotocol Modules External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi 6 (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 200 13 Non-Stocked Lead-Time 5 Weeks
₱5,588.37
₱4,912.91
₱4,426.40
₱4,182.23
Min.: 1
Mult.: 1
2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1
Quectel Multiprotocol Modules External, 824-2700, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 190 16 Non-Stocked Lead-Time 5 Weeks
₱6,237.45
₱5,487.14
₱5,239.90
₱5,045.42
Min.: 1
Mult.: 1
824 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 10 10 4 Non-Stocked Lead-Time 5 Weeks
₱5,588.37
₱4,912.91
₱4,552.78
₱4,395.73
Min.: 1
Mult.: 1
1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel Multiprotocol Modules Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 15 15 4 Non-Stocked Lead-Time 5 Weeks
₱5,588.37
₱4,912.91
₱4,449.10
₱4,176.71
Min.: 1
Mult.: 1
1.559 GHz to 1.606 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel Multiprotocol Modules cloud enabled, Cat 1 + 2G, Cat1, 8M, w/ GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand Non-Stocked Lead-Time 12 Weeks
Reel
₱1,057.67
₱1,020.25
Min.: 250
Mult.: 250
: 250
Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,784.08
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 GNSS GNSS, LTEA Cat 6
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,529.48
₱4,860.15
₱4,628.86
₱4,314.13
Min.: 1
Mult.: 1
2.4 GHz ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C External 31 mm x 28 mm x 2.4 mm Bluetooth 4.2 BR/EDR LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b 802.11 b, BeiDou, Bluetooth 4.2 (BR/EDR), Galileo, GLONASS, GPS, LTE Cat 1
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,952.16
₱2,951.55
₱2,890.81
₱2,791.43
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,952.16
₱2,951.55
₱2,890.81
₱2,791.43
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱1,983.45
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2 Non-Stocked Lead-Time 8 Weeks
Reel
₱1,131.91
Min.: 250
Mult.: 250
: 250
Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,419.66
₱4,787.14
₱4,598.18
₱4,449.10
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 7 dBm, 17 dBm PCIe, PCM, UART 950 mV 1.95 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,535.60
₱3,101.86
₱2,969.95
₱2,833.76
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2