ka Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules cloud enabled, Cat 1 + 2G, Cat1, 8M, w/ GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 GNSS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C External 31 mm x 28 mm x 2.4 mm Bluetooth 4.2 BR/EDR LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2 Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 7 dBm, 17 dBm PCIe, PCM, UART 950 mV 1.95 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 1 V 1 V - 30 C + 75 C 19.9 mm x 18 mm x 2.1 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
PCIe - 20 C + 70 C 15 mm x 13 mm x 2.2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, I2C, PWM, UART 3 V 3.6 V - 40 C + 85 C 24 mm x 16 mm x 2.6 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel