kl Mga Module ng Multiprotocol

Mga Resulta: 1,624
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Espressif Systems Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70May Stock
2,600Inaasahan 10/26/2026
₱323.31
₱314.73
₱269.33
₱244.17
Min.: 1
Mult.: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1May Stock
₱13,227.06
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply Multiprotocol Modules SuperB (built-in trace) by Macchina 21May Stock
₱1,717.80
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin 277May Stock
Cut Tape
₱2,112.89
₱1,901.24
₱1,711.05
₱1,357.68
Reel
₱1,357.68
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C External 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 4.2 802.11 a/b/g/n/ac Multiradio Modules Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/UART 192May Stock
₱2,771.79
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm SDIO, UART 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Crowd Supply Multiprotocol Modules SuperBx (U.FL for external antenna) by Macchina 39May Stock
₱1,717.80
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C u.FL 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 505May Stock
₱1,721.48
₱1,546.02
₱1,427.61
₱1,323.93
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity 260May Stock
₱1,517.80
₱1,323.32
₱1,255.83
₱1,163.20
Min.: 1
Mult.: 1
MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C RF 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Mesh SiP Modules Tray
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259May Stock
Cut Tape
₱2,798.17
₱2,100.01
Min.: 1
Mult.: 1
JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Automotive Modules Reel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 940May Stock
₱1,038.66
₱932.52
₱858.90
₱794.48
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200May Stock
₱776.08
₱683.44
₱646.02
₱596.32
Min.: 1
Mult.: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 766May Stock
₱1,038.66
₱932.52
₱858.90
₱794.48
Min.: 1
Mult.: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax WiFi Modules
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55May Stock
₱9,187.16
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 918May Stock
Cut Tape
₱450.31
₱441.11
₱407.98
Reel
₱407.98
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40 C +105 C 3,204May Stock
Cut Tape
₱264.42
₱228.84
₱209.82
₱199.39
Reel
₱146.01
Min.: 1
Mult.: 1
: 6,500
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface 2May Stock
₱37,484.85
Min.: 1
Mult.: 1
Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 985May Stock
2,600Inaasahan 11/2/2026
₱382.21
₱337.43
₱312.89
₱288.35
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee Multiprotocol Module
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (3PCS) 42May Stock
₱2,141.12
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1 for Meshtastic 38May Stock
₱4,472.42
Min.: 1
Mult.: 1
Fanstel USB840M
Fanstel Multiprotocol Modules Opensource compact USB dongle with BC840M. 79May Stock
Cut Tape
₱1,109.21
₱995.71
Reel
₱916.57
₱832.52
₱812.89
₱803.07
Min.: 1
Mult.: 1
: 50
USB840M 26 mm x 15 mm x 6 mm WiFi, BT, Ethernet Gateways Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Cut Tape 168May Stock
₱692.64
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Cut Tape 249May Stock
₱692.64
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Cut Tape 250May Stock
₱692.64
₱678.53
₱658.90
₱649.08
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot w/ Root of Trust & Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 771May Stock
₱506.75
₱464.42
₱422.09
₱380.37
Min.: 1
Mult.: 1
MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Multiprotocol Module Tray
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 194May Stock
₱933.75
₱827.00
₱770.56
₱712.89
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape