2N Mga Module ng Multiprotocol

Mga Resulta: 1,633
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Telit Cinterion Multiprotocol Modules 392May Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 32May Stock
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2May Stock
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 2May Stock
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe 85May Stock
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 87May Stock
106Inaasahan 9/2/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623May Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2,143May Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
TechNexion Multiprotocol Modules CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43May Stock
Min.: 1
Mult.: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Cut Tape 220May Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Cut Tape 250May Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Cut Tape 250May Stock
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Cut Tape
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,384May Stock
3,250Inaasahan 9/23/2026
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 450May Stock
13,000Inoorder
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1,110May Stock
1,950Inoorder
Min.: 1
Mult.: 1

Bluetooth


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,233May Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,500

CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 772May Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Tray
Telit Cinterion Multiprotocol Modules 63May Stock
784Inaasahan 3/26/2027
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Tray

IoTize Multiprotocol Modules Module Wi-Fi (802.11), BLE, NFC + antennas 150May Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 1,650May Stock
Min.: 1
Mult.: 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel

Murata Electronics Multiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 1,396May Stock
Min.: 1
Mult.: 1
: 1,000

1XA 2.4 GHz, 5 GHz 17 dBm PCIe, UART 1.62 V 3.63 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
SparkFun Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 5May Stock
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 610May Stock
6,500Inoorder
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (Pre-Soldered) 38May Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (Pre-Soldered) 45May Stock
Min.: 1
Mult.: 1