kw Mga Module ng Multiprotocol

Mga Resulta: 1,644
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 600May Stock
6,500Inoorder
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (Pre-Soldered) 38May Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (Pre-Soldered) 45May Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (3PCS) 46May Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1 for Meshtastic 14May Stock
50Inaasahan 9/4/2026
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules Wio Tracker L1 Pro 11May Stock
50Inaasahan 8/31/2026
Min.: 1
Mult.: 1
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 8May Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB) 4May Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7

Murata Electronics Multiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2 845May Stock
Min.: 1
Mult.: 1
: 1,000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65May Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
CEL Multiprotocol Modules WiFi+BLE, USB, Conn. 70May Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor 47May Stock
100Inaasahan 1/18/2027
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 374May Stock
500Inaasahan 11/16/2026
Min.: 1
Mult.: 1
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 28May Stock
200Inoorder
Min.: 1
Mult.: 1
: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 36May Stock
Min.: 1
Mult.: 1
: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 13May Stock
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 118May Stock
13,000Inoorder
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon 249May Stock
Min.: 1
Mult.: 1
: 250

1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape

IoTize Multiprotocol Modules Module BLE, NFC + antennas 159May Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8May Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250May Stock
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7May Stock
Min.: 1
Mult.: 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC
Quectel Multiprotocol Modules Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69May Stock
Min.: 1
Mult.: 1
: 250

2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,188May Stock
Min.: 1
Mult.: 1