Z5 Mga Module ng Multiprotocol

Mga Resulta: 1,637
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 1,842May Stock
₱214.73
₱185.89
₱173.01
₱161.35
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,182May Stock
3,250Inaasahan 11/9/2026
₱207.36
₱179.76
₱166.87
₱155.83
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,087May Stock
19,500Inoorder
₱350.92
₱304.30
₱283.44
₱265.03
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 978May Stock
8,450Inoorder
₱230.06
₱199.39
₱185.89
₱173.62
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE Bluetooth Modules
Espressif Systems Multiprotocol Modules SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4,936May Stock
₱152.15
₱131.29
₱123.93
₱114.11
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 114May Stock
₱1,098.17
Min.: 1
Mult.: 1
XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm Modules
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1 for Meshtastic 24May Stock
80Inaasahan 12/7/2026
₱4,472.42
Min.: 1
Mult.: 1
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 31May Stock
7Inaasahan 11/26/2026
₱2,825.17
Min.: 1
Mult.: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595May Stock
Cut Tape
₱1,503.69
₱1,182.21
₱1,087.74
₱974.24
Reel
₱871.17
Min.: 1
Mult.: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
RF Solutions ESP32-C3-12F
RF Solutions Multiprotocol Modules 8May Stock
₱470.55
₱449.08
₱435.59
₱412.89
Min.: 1
Mult.: 1
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206May Stock
₱4,142.35
₱3,725.79
₱3,549.10
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569May Stock
Cut Tape
₱1,130.07
₱984.05
₱924.54
₱827.61
Reel
₱733.75
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600May Stock
Cut Tape
₱1,153.99
₱1,005.53
₱946.63
₱847.24
₱795.10
Reel
₱726.38
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50May Stock
₱3,309.22
₱2,619.03
₱2,592.65
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Seeed Studio Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 2,243May Stock
623Inaasahan 11/13/2026
₱459.51
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n SoC Modules
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 2May Stock
100Inaasahan 2/9/2027
Cut Tape
₱5,608.00
₱4,929.47
₱4,695.12
Reel
₱4,374.26
Min.: 1
Mult.: 1
: 100
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 73May Stock
500Inoorder
Cut Tape
₱1,674.86
₱1,461.97
₱1,388.35
₱1,287.74
₱1,227.00
Reel
₱1,184.67
Min.: 1
Mult.: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules CAT 4 15May Stock
₱3,793.27
₱3,326.40
₱3,165.05
₱2,943.57
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor 16May Stock
100Inoorder
₱7,200.04
₱6,347.27
₱6,052.18
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 31May Stock
Cut Tape
₱1,933.14
₱1,688.97
₱1,604.30
₱1,488.35
Reel
₱1,419.03
Min.: 1
Mult.: 1
: 250
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 39May Stock
Cut Tape
₱3,933.76
₱3,449.71
₱3,282.23
₱3,052.78
Reel
₱2,904.92
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 213May Stock
Cut Tape
₱3,436.21
₱3,009.83
₱2,861.98
₱2,659.52
Reel
₱2,539.28
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 505May Stock
1,000Inaasahan 3/24/2027
Cut Tape
₱311.04
Reel
₱278.53
Min.: 1
Mult.: 1
: 1,000
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684May Stock
Cut Tape
₱542.95
Reel
₱542.95
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 590May Stock
Cut Tape
₱652.15
Reel
₱652.15
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape