kt Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 119May Stock
₱1,098.17
Min.: 1
Mult.: 1
XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm Modules
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 33May Stock
₱2,825.17
Min.: 1
Mult.: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569May Stock
Cut Tape
₱1,131.29
₱985.89
₱924.54
₱827.61
Reel
₱731.29
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600May Stock
Cut Tape
₱1,153.99
₱1,005.53
₱946.63
₱847.24
Reel
₱730.07
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595May Stock
Cut Tape
₱1,503.69
₱1,182.21
₱1,087.74
₱974.24
Reel
₱871.17
Min.: 1
Mult.: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206May Stock
₱4,142.35
₱3,731.31
₱3,549.10
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
RF Solutions ESP32-C3-12F
RF Solutions Multiprotocol Modules 8May Stock
₱470.55
₱449.08
₱435.59
₱412.89
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 85May Stock
500Inoorder
Cut Tape
₱1,674.86
₱1,461.97
₱1,388.35
₱1,287.74
₱1,227.00
Reel
₱1,184.06
Min.: 1
Mult.: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 2May Stock
100Inaasahan 2/9/2027
Cut Tape
₱6,088.37
₱5,351.56
₱5,096.96
Reel
₱4,314.13
Min.: 1
Mult.: 1
: 100
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 168May Stock
Cut Tape
₱6,784.70
₱5,966.29
₱5,683.46
₱5,295.73
Reel
₱4,644.81
Min.: 1
Mult.: 1
: 250
700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor 74May Stock
Cut Tape
₱7,403.10
₱6,526.41
₱5,346.65
Reel
₱5,346.65
Min.: 1
Mult.: 1
: 100
1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 39May Stock
Cut Tape
₱3,933.76
₱3,449.71
₱3,282.23
₱3,052.78
Reel
₱2,904.92
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs) 48May Stock
Cut Tape
₱14,927.68
Reel
₱14,927.68
Min.: 1
Mult.: 1
: 200
33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115May Stock
Cut Tape
₱7,115.37
₱6,273.04
₱4,163.82
Reel
₱4,163.82
Min.: 1
Mult.: 1
: 250
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 213May Stock
Cut Tape
₱3,436.21
₱3,009.83
₱2,861.98
₱2,659.52
Reel
₱2,539.28
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 625May Stock
1,000Inaasahan 3/24/2027
Cut Tape
₱287.12
Reel
₱278.53
Min.: 1
Mult.: 1
: 1,000
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684May Stock
Cut Tape
₱542.95
Reel
₱542.95
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 590May Stock
Cut Tape
₱652.15
Reel
₱652.15
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678May Stock
Cut Tape
₱572.40
Reel
₱572.40
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 346May Stock
Cut Tape
₱685.89
Reel
₱685.89
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape 250May Stock
₱710.43
Min.: 1
Mult.: 1
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Cut Tape 238May Stock
₱758.90
Min.: 1
Mult.: 1
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Cut Tape 250May Stock
₱784.05
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 5,056May Stock
7,150Inoorder
₱200.00
₱173.01
₱161.35
₱150.31
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,717May Stock
16,250Inoorder
₱350.92
₱304.30
₱283.44
₱265.03
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules