kk Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Espressif Systems Multiprotocol Modules ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1,060May Stock
1,950Inaasahan 11/2/2026
₱241.72
₱209.20
₱194.48
₱182.21
Min.: 1
Mult.: 1
Bluetooth
Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,540May Stock
1,300Inoorder
₱355.83
₱317.79
₱251.54
₱242.95
Min.: 1
Mult.: 1
Multiprotocol Modules
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 995May Stock
8,450Inoorder
₱230.06
₱199.39
₱185.89
₱173.62
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,265May Stock
1,950Inaasahan 1/5/2027
₱193.25
₱166.87
₱155.22
₱144.79
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,175May Stock
1,950Inaasahan 1/5/2027
₱204.30
₱153.38
₱141.11
₱138.65
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480May Stock
Cut Tape
₱559.51
₱538.65
Reel
₱538.65
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405May Stock
Cut Tape
₱576.08
₱553.99
Reel
₱553.99
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500May Stock
Cut Tape
₱590.19
₱566.26
Reel
₱566.26
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 427May Stock
Cut Tape
₱628.22
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 497May Stock
Cut Tape
₱628.22
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 1,031May Stock
Cut Tape
₱557.67
₱539.88
₱506.14
Reel
₱506.14
Min.: 1
Mult.: 1
: 500
MAYA-W4 PCB Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475May Stock
Cut Tape
₱588.96
₱553.99
Reel
₱553.99
Min.: 1
Mult.: 1
: 500
MAYA-W4 Pin Bluetooth and Wi-Fi Modules Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 310May Stock
1,500Inaasahan 1/11/2027
Cut Tape
₱628.84
₱621.48
₱553.99
Reel
₱553.99
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Bluetooth and Wi-Fi Modules Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500May Stock
Cut Tape
₱320.25
₱310.43
₱282.21
Reel
₱282.21
Min.: 1
Mult.: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 304May Stock
500Inaasahan 7/12/2027
Cut Tape
₱329.45
₱319.63
₱290.80
Reel
₱290.80
Min.: 1
Mult.: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 8MB flash 406May Stock
Cut Tape
₱361.35
₱350.31
₱318.41
Reel
₱318.41
Min.: 1
Mult.: 1
: 500
2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiradio Modules Reel, Cut Tape
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 638May Stock
2,400Inaasahan 11/16/2026
Cut Tape
₱458.90
₱398.16
₱376.69
₱347.24
Reel
₱298.16
Min.: 1
Mult.: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 941May Stock
Cut Tape
₱461.35
₱400.62
₱379.14
₱349.08
Reel
₱300.00
Min.: 1
Mult.: 1
: 800
ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,202May Stock
Cut Tape
₱465.65
₱427.00
₱388.35
₱349.70
Reel
₱296.32
Min.: 1
Mult.: 1
: 1,500
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Multiprotocol Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 515May Stock
₱898.16
₱768.72
₱724.54
₱598.16
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? 200May Stock
200Inoorder
₱839.88
₱719.02
₱677.30
₱588.35
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-COMB SKOLL-I Comp BT5.4 Mod Integrated PCB Ant UART Interface SMT 701May Stock
Cut Tape
₱711.66
₱670.56
Reel
₱634.97
Min.: 1
Mult.: 1
: 500
WIRL-COMB 2.402 GHz to 2.48 GHz 4 dBm UART 1.71 V 3.3 V - 30 C + 85 C PCB Antenna 16.61 mm x 12 mm x 1.1 mm Bluetooth Radio Modules Reel, Cut Tape, MouseReel
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI 1,090May Stock
₱760.74
₱595.10
₱564.42
₱520.25
Min.: 1
Mult.: 1
IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Multiprotocol Modules Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT 389May Stock
₱1,244.18
₱1,125.16
₱1,036.20
₱947.86
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 5 dBm, 8 dBm, 19 dBm PCIe, PCM, UART 3.3 V - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth Modules Tray
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 542May Stock
₱801.84
₱717.18
₱682.83
₱677.30
₱574.85
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Bluetooth Modules Tray