kl Mga Module ng Multiprotocol

Mga Resulta: 1,624
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotocol Modules 1May Stock
₱3,542.35
₱2,952.16
₱2,889.59
₱2,790.20
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotocol Modules 1May Stock
₱9,484.71
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel FC41DAHTB
Quectel Multiprotocol Modules 1May Stock
₱2,834.37
₱2,361.98
₱2,334.37
₱2,252.16
Min.: 1
Mult.: 1
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 663May Stock
1,000Inaasahan 3/24/2027
Cut Tape
₱287.12
Reel
₱278.53
Min.: 1
Mult.: 1
: 1,000
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684May Stock
Cut Tape
₱542.95
Reel
₱542.95
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 590May Stock
Cut Tape
₱652.15
Reel
₱652.15
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678May Stock
Cut Tape
₱572.40
Reel
₱572.40
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 346May Stock
Cut Tape
₱685.89
Reel
₱685.89
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape 250May Stock
₱710.43
Min.: 1
Mult.: 1
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Cut Tape 238May Stock
₱758.90
Min.: 1
Mult.: 1
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Cut Tape 250May Stock
₱784.05
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Module Cut Tape
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,596May Stock
16,250Inoorder
₱350.92
₱304.30
₱283.44
₱265.03
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems Multiprotocol Modules ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1,090May Stock
1,950Inaasahan 11/2/2026
₱241.72
₱209.20
₱194.48
₱182.21
Min.: 1
Mult.: 1
Bluetooth
Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,544May Stock
1,300Inaasahan 10/26/2026
₱355.83
₱317.79
₱251.54
₱242.95
Min.: 1
Mult.: 1
Multiprotocol Modules
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1,070May Stock
8,450Inoorder
₱230.06
₱199.39
₱185.89
₱173.62
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,265May Stock
1,950Inaasahan 1/5/2027
₱193.25
₱166.87
₱155.22
₱144.79
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,185May Stock
1,950Inaasahan 1/5/2027
₱204.30
₱153.38
₱141.11
₱138.65
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480May Stock
Cut Tape
₱559.51
₱538.65
Reel
₱538.65
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405May Stock
Cut Tape
₱576.08
₱553.99
Reel
₱553.99
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500May Stock
Cut Tape
₱590.19
₱566.26
Reel
₱566.26
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55512, Wi-Fi 6 DB, BT+BLE audio, PCB antenna 314May Stock
Cut Tape
₱607.37
₱582.21
Reel
₱582.21
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 427May Stock
Cut Tape
₱628.22
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 497May Stock
Cut Tape
₱628.22
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 153May Stock
500Inaasahan 3/18/2027
Cut Tape
₱695.10
₱680.37
₱679.76
₱618.41
Reel
₱618.41
Min.: 1
Mult.: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 1,031May Stock
Cut Tape
₱557.67
₱539.88
₱506.14
Reel
₱506.14
Min.: 1
Mult.: 1
: 500
MAYA-W4 PCB Bluetooth and Wi-Fi Modules Reel, Cut Tape