kr Multiprotocol Modules

Results: 1,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Mouser does not presently sell this product in your region.
Seeed Studio Multiprotocol Modules Wio Tracker L1 E-ink 10In Stock
₱2,018.42
Min.: 1
Mult.: 1
M5Stack Multiprotocol Modules M5stamps3A with 1.27 Header Pin 487In Stock
₱479.14
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C Embedded Modules
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku 8In Stock
₱28,254.74
Min.: 1
Mult.: 1
AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Modules
MicroPhase Multiprotocol Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 88In Stock
₱44,601.45
Min.: 1
Mult.: 1
AntSDR 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD ANT Software Defined Radios - SDRs Each
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 193In Stock
₱1,200.62
Min.: 1
Mult.: 1
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2,391In Stock
Cut Tape
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin 1,910In Stock
Cut Tape
₱757.67
₱711.66
₱711.05
₱710.43
Reel
₱710.43
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,426In Stock
Cut Tape
₱999.39
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
M5Stack Multiprotocol Modules a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 80In Stock
130On Order
₱479.14
Min.: 1
Mult.: 1
I2C 25.93 mm x 18 mm x 4.7 mm Embedded Module
M5Stack Multiprotocol Modules M5stamp EsP32s3A Module 73In Stock
90Expected 10/11/2026
₱479.14
Min.: 1
Mult.: 1
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 2,765In Stock
₱1,957.68
₱1,766.27
₱1,624.55
₱1,506.76
₱1,423.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 6,321In Stock
11,000Expected 20/11/2026
₱1,255.83
₱1,136.20
₱1,046.63
₱957.06
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Phoenix Contact Multiprotocol Modules FL EPA 2
This product may require additional documentation to export from the United States.
33In Stock
₱39,544.37
Min.: 1
Mult.: 1
9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11 Ethernet Modules

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 3,902In Stock
29,900On Order
Cut Tape
₱334.97
₱299.39
₱238.65
₱229.45
Reel
₱198.77
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 251In Stock
₱2,119.64
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 148In Stock
₱1,025.77
₱989.58
Min.: 1
Mult.: 1
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 169In Stock
₱2,667.50
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 476In Stock
Cut Tape
₱329.45
₱309.82
₱294.48
₱292.64
Reel
₱292.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,147In Stock
₱621.48
₱561.35
₱517.79
₱466.26
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2,200In Stock
₱662.58
₱661.97
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 213In Stock
₱4,661.99
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3 Bluetooth Modules
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1,993In Stock
Cut Tape
₱440.49
₱431.29
₱400.00
Reel
₱398.78
Min.: 1
Mult.: 1
: 1,000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 U.FL connectors 9,757In Stock
Cut Tape
₱524.54
₱493.25
₱474.24
Reel
₱474.24
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 3,188In Stock
4,000Expected 06/11/2026
Cut Tape
₱806.14
₱700.62
₱664.42
₱614.11
Reel
₱575.46
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape