kw Multiprotocol Modules

Results: 1,625
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Seeed Studio Multiprotocol Modules Wio Tracker L1 E-ink 10In Stock
₱2,018.42
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Mouser does not presently sell this product in your region.
M5Stack Multiprotocol Modules M5stamps3A with 1.27 Header Pin 489In Stock
₱479.14
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C Embedded Modules
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku 8In Stock
₱26,994.00
Min.: 1
Mult.: 1
AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Modules
MicroPhase Multiprotocol Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 191In Stock
₱44,601.45
Min.: 1
Mult.: 1
AntSDR 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD ANT Software Defined Radios - SDRs Each
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 193In Stock
₱1,200.62
Min.: 1
Mult.: 1
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2,441In Stock
Cut Tape
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,436In Stock
Cut Tape
₱999.39
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
M5Stack Multiprotocol Modules M5stamp EsP32s3A Module 114In Stock
90On Order
₱479.14
Min.: 1
Mult.: 1
M5Stack Multiprotocol Modules a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 44In Stock
150On Order
₱479.14
Min.: 1
Mult.: 1
I2C 25.93 mm x 18 mm x 4.7 mm Embedded Module
Intel Multiprotocol Modules Intel Wi-Fi 7 BE202, 2230, 2x2 BE+BT, No vPro 91In Stock
200Expected 29/10/2026
₱1,395.71
₱1,217.18
₱1,154.61
₱1,069.94
Min.: 1
Mult.: 1
BE201 WiFi Modules
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,574In Stock
Cut Tape
₱682.21
₱592.64
₱561.35
₱519.02
Reel
₱425.16
Min.: 1
Mult.: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Phoenix Contact Multiprotocol Modules FL EPA 2
This product may require additional documentation to export from the United States.
33In Stock
₱40,694.68
Min.: 1
Mult.: 1
9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11 Ethernet Modules
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 2,792In Stock
₱1,957.68
₱1,766.27
₱1,624.55
₱1,506.76
₱1,423.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 6,458In Stock
11,000Expected 20/11/2026
₱1,255.83
₱1,136.20
₱1,046.63
₱957.06
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,157In Stock
₱621.48
₱561.35
₱517.79
₱466.26
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 476In Stock
Cut Tape
₱329.45
₱309.82
₱294.48
₱292.64
Reel
₱292.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 901In Stock
Cut Tape
₱998.78
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1,692In Stock
Cut Tape
₱953.99
₱845.40
₱787.12
₱728.22
Reel
₱633.75
Min.: 1
Mult.: 1
: 1,000
2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 4,189In Stock
29,900On Order
Cut Tape
₱334.97
₱299.39
₱238.65
₱229.45
Reel
₱198.77
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Chip Antenna 597In Stock
₱1,524.55
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C Chip 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB 754In Stock
₱3,048.48
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2,202In Stock
₱661.97
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 213In Stock
₱4,366.89
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3 Bluetooth Modules
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 86In Stock
₱1,450.31
₱1,420.87
₱1,360.13
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Wireless Modules Cut Tape