BMD-345-A-R

u-blox
377-BMD-345-A-R
BMD-345-A-R

Mfr.:

Description:
Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
BMD-340
2.36 GHz to 2.5 GHz
18 dBm
GPIO, I2C, I2S, UART, USB
2 V
3.6 V
- 40 C
+ 85 C
Bluetooth 5.0
802.15.4
Reel
Cut Tape
Brand: u-blox
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product: 802.15.4, Bluetooth 5.0
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 105 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMD-345 BLUETOOTH® Module

U-blox BMD-345 BLUETOOTH® Module is an advanced, highly flexible, low-power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and low-power embedded systems. The BMD-345 module has an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, RF power and low noise amplifiers (PA/LNA), and a U.FL connector. This BMD-345 provides a full RF solution that allows faster time to market with reduced development costs and full use of Nordic's nRF52840 capabilities and peripherals.

In Stock: 1,740

Stock:
1,740
Can Ship Immediately
On Order:
3,000
Expected 10/12/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱684.67 ₱684.67
₱643.56 ₱6,435.60
₱642.33 ₱32,116.50
Full Reel (Order in multiples of 1000)
₱642.33 ₱642,330.00