+ 85 C Mga RF Module

Mga Resulta: 159
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 496May Stock
Cut Tape
₱1,165.65
₱1,042.95
₱1,032.52
Reel
₱978.53
Min.: 1
Mult.: 1
: 500
WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4May Stock
₱25,570.07
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C
Mini-Circuits RF Modules Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 4May Stock
₱54,175.73
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 13May Stock
10Inaasahan 4/26/2027
₱25,158.41
₱24,053.49
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 400May Stock
Cut Tape
₱1,287.12
Reel
₱1,219.02
Min.: 1
Mult.: 1
: 500
WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C 16 mm x 15 mm x 3 mm Reel, Cut Tape
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34May Stock
₱2,995.72
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 98May Stock
₱1,868.11
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 54May Stock
₱2,995.72
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 122May Stock
₱1,258.90
Min.: 1
Mult.: 1
XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1May Stock
₱148,983.57
Min.: 1
Mult.: 1
ZVE - 40 C + 85 C Tray
Qorvo RF Modules DWM3000 UWB XCVR Module 3,548May Stock
Cut Tape
₱1,449.09
₱1,434.98
₱1,238.66
₱1,217.80
Reel
₱995.10
Min.: 1
Mult.: 1
Max.: 500
: 500
DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 2,025May Stock
Cut Tape
₱3,034.98
₱3,005.54
₱2,615.35
Reel
₱2,615.35
Min.: 1
Mult.: 1
Max.: 250
: 500
DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 3May Stock
₱24,049.20
Min.: 1
Mult.: 1
R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
HUBER+SUHNER RF Modules SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo) 42May Stock
₱15,069.40
₱13,606.20
₱12,997.00
Min.: 1
Mult.: 1
3.3 V 5.5 V - 40 C + 85 C
Mini-Circuits RF Modules Low Noise Amplifier, 4 - 18 GHz, 50? 1May Stock
80Inoorder
₱25,254.11
₱24,138.77
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478May Stock
Cut Tape
₱565.65
₱552.15
Reel
₱522.70
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Mini-Circuits RF Modules Low Noise Amplifier, 1500 - 21000 MHz, 50? 2May Stock
₱137,049.15
Min.: 1
Mult.: 1
ZVA 0 C + 85 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS 37May Stock
₱9,669.99
₱8,298.20
₱8,296.97
₱8,296.36
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN 3May Stock
₱82,099.80
Min.: 1
Mult.: 1
RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 398May Stock
Cut Tape
₱1,011.66
Reel
₱919.64
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape
RFbeam RF Modules 24GHz digital single target tracking radar 175May Stock
₱4,935.61
Min.: 1
Mult.: 1
K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
RFbeam RF Modules 24GHz digital multi target tracking radar 89May Stock
₱11,733.80
Min.: 1
Mult.: 1
K-MDx 15 dBm UART 3.2 V 5.5 V 72 mA 72 mA - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 6May Stock
1,000Inaasahan 11/9/2026
Cut Tape
₱1,032.52
Reel
₱978.53
Min.: 1
Mult.: 1
: 500
WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick 4May Stock
₱5,108.61
₱4,942.36
₱4,920.88
₱4,920.27
Min.: 1
Mult.: 1
WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
TE Connectivity RF Modules ASSY, NANORF/MT BP FULL; 4May Stock
₱95,517.04
Min.: 1
Mult.: 1
Module Assemblies + 85 C