- 40 C RF Modules

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 405In Stock
Cut Tape
₱1,287.12
Reel
₱1,219.64
Min.: 1
Mult.: 1
: 500
WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C 16 mm x 15 mm x 3 mm Reel, Cut Tape
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34In Stock
₱2,995.72
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 98In Stock
₱1,868.11
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 54In Stock
₱2,995.72
Min.: 1
Mult.: 1
XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 122In Stock
₱1,258.90
Min.: 1
Mult.: 1
XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
₱148,983.57
Min.: 1
Mult.: 1
ZVE - 40 C + 85 C Tray
Qorvo RF Modules DWM3000 UWB XCVR Module 3,553In Stock
Cut Tape
₱1,449.09
₱1,434.98
₱1,238.66
₱1,217.80
Reel
₱995.10
Min.: 1
Mult.: 1
Max.: 500
: 500
DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 2,025In Stock
Cut Tape
₱3,034.98
₱3,005.54
₱2,615.35
Reel
₱2,615.35
Min.: 1
Mult.: 1
Max.: 250
: 500
DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 3In Stock
₱24,049.20
Min.: 1
Mult.: 1
R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
HUBER+SUHNER RF Modules SENCITY Low Noise Amplifier GNSS (GPS, GLONASS, BeiDou, Galileo) 42In Stock
₱15,069.40
₱13,606.20
₱12,997.00
Min.: 1
Mult.: 1
3.3 V 5.5 V - 40 C + 85 C
Mini-Circuits RF Modules Low Noise Amplifier, 4 - 18 GHz, 50? 1In Stock
80On Order
₱25,254.11
₱24,138.77
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478In Stock
Cut Tape
₱565.65
₱552.15
Reel
₱523.32
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Mini-Circuits RF Modules Low Noise Amplifier, 2200 - 2700 MHz, 50ohm 13In Stock
₱32,044.33
Min.: 1
Mult.: 1
- 40 C + 70 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 250 - 700 MHz, 50? 9In Stock
30Expected 28/12/2026
₱11,728.89
₱11,635.03
Min.: 1
Mult.: 1
ZRL - 40 C + 60 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS 42In Stock
₱9,669.99
₱8,298.20
₱8,296.97
₱8,296.36
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 398In Stock
Cut Tape
₱1,011.66
Reel
₱959.51
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape
RFbeam RF Modules 24GHz digital single target tracking radar 176In Stock
₱4,935.61
Min.: 1
Mult.: 1
K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
RFbeam RF Modules 24GHz digital multi target tracking radar 91In Stock
₱11,733.80
Min.: 1
Mult.: 1
K-MDx 15 dBm UART 3.2 V 5.5 V 72 mA 72 mA - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick 4In Stock
₱5,109.84
Min.: 1
Mult.: 1
WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open DIP Package Lead-Time 4 Weeks
₱1,128.23
₱995.71
₱892.03
₱836.20
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package 2In Stock
27Expected 09/11/2026
₱1,062.58
₱925.16
₱877.31
₱764.42
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
58On Order
₱20,249.18
Min.: 1
Mult.: 1
ZKL - 40 C + 75 C
Mini-Circuits RF Modules AMPL / SMA / BKTRoHS
148On Order
₱16,129.53
₱15,445.48
Min.: 1
Mult.: 1
ZKL - 40 C + 85 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 1000 - 2400 MHz, 50?
100On Order
₱13,752.22
Min.: 1
Mult.: 1
ZRL - 40 C + 60 C Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 700 - 3500 MHz, 50?
70On Order
₱13,752.22
Min.: 1
Mult.: 1
ZRL - 40 C + 60 C Tray