- 40 C Mga RF Module

Mga Resulta: 167
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
MACOM RF Modules Transceiver,Mono,24GHz Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,988.99
Min.: 100
Mult.: 100
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C 26.67 mm x 20.57 mm x 19.69 mm
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Reel
₱1,233.14
Min.: 500
Mult.: 500
: 500
WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
₱2,876.70
Min.: 1
Mult.: 1
WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
HUBER+SUHNER RF Modules Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Texas Instruments RF Modules HDX Microreader SMD Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱11,743.62
₱10,005.57
Min.: 1
Mult.: 1
Hindi
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Microchip Technology MRF89XAM9AT-I/RM
Microchip Technology RF Modules Transceiver Mod 915MHz Sub-GHz Lead-Time 20 (na) Linggo
Reel
₱558.90
₱544.17
Min.: 500
Mult.: 500
: 500
10 dBm 4-Wire 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C Reel
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened DIP Hindi Naka-stock
₱1,288.35
₱1,141.72
₱1,069.94
₱1,001.23
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱1,763.81
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱1,763.81
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Hindi Naka-stock
₱2,914.13
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,000.02
Min.: 30
Mult.: 30
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,912.29
₱3,542.96
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
Lead-Time para sa Hindi Naka-stock 53 (na) Linggo
₱3,912.29
₱3,542.96
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter Hindi Naka-stock
₱28,992.17
₱27,089.09
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver Hindi Naka-stock
₱36,779.33
₱34,365.82
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO RF Modules SignaLink Wireless Repeater Hindi Naka-stock
₱36,779.33
₱34,365.82
Min.: 1
Mult.: 1
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO RF Modules SignaLink Wireless Kit (WRX-R + WTX-M) Hindi Naka-stock
₱66,235.91
₱63,085.59
Min.: 1
Mult.: 1
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C