Mga RF Module

Mga Resulta: 408
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Mini-Circuits RF Modules Gain Block, 400 MHz - 8 GHz, 50?
401Inoorder
₱22,168.21
Min.: 1
Mult.: 1
ZX60 7.7 V 8.3 V - 40 C + 85 C Tray
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure
77Inoorder
₱116,135.55
Min.: 1
Mult.: 1
0 C + 45 C Bulk
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Inaasahan 12/31/2026
₱3,081.00
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack
600Inaasahan 10/30/2026
₱2,854.00
₱2,845.41
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole
275Inaasahan 2/2/2027
₱2,996.33
Min.: 1
Mult.: 1
Tray
Pasternack RF Modules 3.5 dB NF, 13.5 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier, 22 dB Gain, 2.92mm
1Inaasahan 12/4/2026
₱250,361.99
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Pasternack RF Modules 29 dBm IP3, 4 dB NF, 17 dBm P1dB, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier, 39 dB Gain, SMA
1Inoorder
₱117,997.52
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Tx MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 11/12/2026
₱64,522.41
₱60,223.00
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Tx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 12/4/2026
₱55,845.06
₱52,123.57
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Rx MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 11/12/2026
₱60,183.74
₱56,173.29
Min.: 1
Mult.: 1
RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Rx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 12/4/2026
₱51,926.03
₱48,465.89
Min.: 1
Mult.: 1
RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Data
10Inaasahan 12/25/2026
₱29,892.17
₱27,930.81
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 60 C Bulk
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
3Inaasahan 12/7/2026
₱233,060.06
Min.: 1
Mult.: 1
RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm
28Inaasahan 11/30/2026
₱11,984.72
Min.: 1
Mult.: 1
ZFL - 20 C + 65 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 2500 MHz, 50ohm
9Inoorder
₱33,930.23
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Gain Block, 0.05 - 500 MHz, 50?
48Inaasahan 11/30/2026
₱8,608.63
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules RF Gain Block Amplifier, 10 - 500 MHz, 50?
40Inoorder
₱12,100.06
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50?
70Inoorder
₱9,600.66
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm
48Inoorder
₱9,998.82
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm
6Inoorder
₱62,918.11
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
5Inaasahan 12/21/2026
₱133,058.33
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
6Inoorder
₱121,119.01
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
4Inaasahan 11/9/2026
₱148,740.62
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
1Inaasahan 12/21/2026
₱238,628.19
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm
20Inaasahan 11/16/2026
₱29,311.80
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk