Reel Mga RF Module

Mga Resulta: 43
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,207May Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 3May Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 397May Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470May Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478May Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 411May Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C 16 mm x 15 mm x 3 mm Reel, Cut Tape
Qorvo RF Modules DWM3000 UWB XCVR Module 4,355May Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 1,123May Stock
1,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1
Max.: 250
: 500

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 428May Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus
1,000Inaasahan 6/18/2027
Min.: 1
Mult.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
997Inoorder
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF Modules DWM1000 UWB XCVR Module
15,490Inoorder
Min.: 1
Mult.: 1
Max.: 1,500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Amphenol-SAA RF Modules UWB Tag Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
: 1,500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C 19.9 mm x 10 mm x 2.3 mm Reel
Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 100
Mult.: 100
: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 100
Mult.: 100
: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF Modules 5G n77 UHB S-PAD Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo RF Modules S-BandReceiveVGAMCM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 100
Mult.: 100
: 100

QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF Modules S-BandReceiveVGAMCM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 300
Mult.: 300
: 300
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF Modules 5-6GHz 50W C-Band PA
Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 250
Mult.: 250
: 250

TGA2307 - 40 C + 85 C Reel
MACOM RF Modules Module,Switch LNA,4.4 - 5 GHz,1K reel Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

5 GHz Reel
MACOM RF Modules TRANSISTOR,5GHZ,10W,GAN-SIC,T&R Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
: 3,000
5 GHz Reel, Cut Tape
Qorvo QM23130TR13
Qorvo RF Modules B30 Duplexer (1411 pkg) Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 10,000
Mult.: 10,000
: 10,000
QM23130 Reel
Qorvo QM25132TR13
Qorvo RF Modules B1+B3 Quadplexer with B66 support Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 10,000
Mult.: 10,000
: 10,000
QM25132 Reel
Qorvo QM77058ATR13
Qorvo RF Modules MHB S-PAD (L-PAMiD) EU+SA (New Version) Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000
Reel