Z5 Mga RF Module

Mga Resulta: 1,034
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Inaasahan 12/31/2026
₱3,081.00
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole
275Inaasahan 3/15/2027
₱2,996.33
Min.: 1
Mult.: 1
Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Inaasahan 1/18/2027
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
MACOM RF Modules TRANSISTOR,5GHZ,10W,GAN-SIC,T&R
3,000Inaasahan 11/25/2026
Cut Tape
₱1,290.19
₱1,125.16
₱1,067.49
₱988.96
Reel
₱908.59
Min.: 1
Mult.: 1
: 3,000
5 GHz Reel, Cut Tape
Pasternack RF Modules 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA
2Inaasahan 11/24/2026
₱53,924.81
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 3.5 dB NF, 13.5 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier, 22 dB Gain, 2.92mm
1Inaasahan 12/4/2026
₱250,361.99
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Tx MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 11/17/2026
₱64,522.41
₱60,223.00
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Tx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 12/4/2026
₱55,845.06
₱52,123.57
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Rx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Inaasahan 12/4/2026
₱51,926.03
₱48,465.89
Min.: 1
Mult.: 1
RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Data
10Inaasahan 1/14/2027
₱29,892.17
₱27,930.81
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 60 C Bulk
Fairview Microwave RF Modules 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output, Heatsink
1Inaasahan 12/9/2026
₱375,199.42
Min.: 1
Mult.: 1
Bag
MACOM MAMF-011070-TR1000
MACOM RF Modules High Power Switch w/Boost Drv, HQNF Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Cut Tape
₱1,356.45
₱1,182.83
₱1,122.09
₱1,039.27
Reel
₱955.22
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
3Inaasahan 12/7/2026
₱233,060.06
Min.: 1
Mult.: 1
RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Gain Block, 0.1 - 1000 MHz, 50?
27Inoorder
₱10,122.14
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Gain Block, 10 - 1000 MHz, 50?
20Inaasahan 12/7/2026
₱24,913.01
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm
28Inaasahan 11/30/2026
₱11,984.72
Min.: 1
Mult.: 1
ZFL - 20 C + 65 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 2500 MHz, 50ohm
9Inoorder
₱33,930.23
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Gain Block, 0.05 - 500 MHz, 50?
48Inaasahan 11/30/2026
₱8,608.63
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules RF Gain Block Amplifier, 10 - 500 MHz, 50?
40Inoorder
₱12,100.06
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50?
70Inoorder
₱9,600.66
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm
48Inoorder
₱9,998.82
Min.: 1
Mult.: 1
ZFL Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm
6Inoorder
₱62,918.11
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
5Inaasahan 12/21/2026
₱133,058.33
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
6Inoorder
₱121,119.01
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Mini-Circuits RF Modules Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm
4Inaasahan 11/9/2026
₱148,740.62
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray