kf Mga RF Module

Mga Resulta: 1,050
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 115May Stock
₱96,687.60
Min.: 1
Mult.: 1
USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Mini-Circuits RF Modules Low Noise Amplifier, 18000 - 32000 MHz, 50? 2May Stock
₱172,980.01
Min.: 1
Mult.: 1
ZVE Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved 120May Stock
₱3,050.32
₱2,899.40
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 240May Stock
₱2,854.00
₱2,844.80
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C Tray
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 2May Stock
Cut Tape
₱5,548.49
₱4,549.10
₱4,518.43
Reel
₱4,518.43
Min.: 1
Mult.: 1
: 50
JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 8May Stock
50Inoorder
₱28,164.56
Min.: 1
Mult.: 1
ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1May Stock
₱148,983.57
Min.: 1
Mult.: 1
ZVE - 40 C + 85 C Tray
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4May Stock
₱142,525.87
Min.: 1
Mult.: 1
ZVE - 55 C + 54 C Tray
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3May Stock
₱18,928.32
Min.: 1
Mult.: 1
2.4 GHz
Altech RF Modules Wireless PB Transmiter 5May Stock
₱14,504.98
₱13,456.51
₱13,262.03
₱12,534.42
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Olimex Ltd. RF Modules LoRa module 20May Stock
₱557.06
Min.: 1
Mult.: 1
LoRa
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 118May Stock
₱28,908.73
Min.: 1
Mult.: 1
Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
Fairview Microwave RF Modules 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1May Stock
₱58,130.35
₱55,213.77
Min.: 1
Mult.: 1
Bag
Altech RF Modules Wireless PB receiver 4May Stock
₱15,087.81
₱14,377.99
₱13,930.13
₱13,092.09
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 103May Stock
₱47,632.75
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
Telink RF Modules B80 Dongle 5May Stock
₱1,268.72
₱1,106.14
₱1,049.70
₱972.40
Min.: 1
Mult.: 1
USB Dongles
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount 180May Stock
₱6,907.40
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band 5May Stock
₱1,162.58
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7May Stock
₱98,792.52
Min.: 1
Mult.: 1
Hindi
2085 - 65 C + 100 C Bulk
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 397May Stock
Cut Tape
₱1,165.65
₱1,042.95
₱1,032.52
Reel
₱978.53
Min.: 1
Mult.: 1
: 500
WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187May Stock
₱2,203.69
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152May Stock
₱2,406.15
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 59May Stock
₱2,852.78
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole 83May Stock
₱2,852.78
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF 24May Stock
₱259.51
₱243.56
₱230.68
₱220.25
Min.: 1
Mult.: 1
2.4 GHz 34 mm x 17 mm x 5 mm Bulk