2N Mga RF Module

Mga Resulta: 1,034
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱128,019.66
Min.: 1
Mult.: 1
10 MHz to 6 GHz 28 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 1 GHz to 18 GHz With SMA Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱302,212.55
Min.: 1
Mult.: 1
1 GHz to 18 GHz 28 VDC Bag
Fairview Microwave RF Modules SMA Precision Calibrated Noise Source Module, Output ENR of 14 dB, +28 VDC, 10 MHz to 18 GHz, Calibration Standard Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱317,007.72
Min.: 1
Mult.: 1
10 MHz to 18 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱30,644.94
₱28,567.01
₱28,427.75
Min.: 1
Mult.: 1
200 kHz to 3 GHz 12 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱27,647.38
₱26,847.37
₱26,484.80
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave RF Modules WR-10 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 75 GHz to 110 GHz, UG-387/U-Mod Round Cover Flange Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱127,398.80
Min.: 1
Mult.: 1
75 GHz to 110 GHz Bag
Fairview Microwave RF Modules WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱120,485.88
Min.: 1
Mult.: 1
60 GHz to 90 GHz Bag
Fairview Microwave RF Modules WR-22 Waveguide Low Noise Figure Amplifier at 5.5 dB from 33 GHz to 50 GHz Frequency in Q band with 32 dB Gain, Using UG-383/U Flanges Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
₱604,833.70
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules WR-15 Waveguide Low Noise Figure Amplifier at 5.5 dB from 50 GHz to 75 GHz Frequency in V band with 31 dB Gain, Using UG-385/U Flanges Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱516,563.32
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-28 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 26.5 GHz to 40 GHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱639,507.49
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱651,651.72
Min.: 1
Mult.: 1
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱870,107.42
Min.: 1
Mult.: 1
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱1,027,806.37
Min.: 1
Mult.: 1
50 GHz to 75 GHz 28 VDC Bag
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱493.25
Min.: 500
Mult.: 500
: 500
WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱14,333.81
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C 70 mm x 87.1 mm
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Lead-Time para sa Hindi Naka-stock 1 Linggo
₱33,313.05
Min.: 1
Mult.: 1
Menlo Micro RF Modules ?ENGINEERING SAMPLES: MM4250 SP6T RF Switch Module for cryogenic applications - DC-10GHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱704,681.44
Min.: 1
Mult.: 1
RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm
Siemens RF Modules RF182C Starter package Lead-Time para sa Hindi Naka-stock 1 Linggo
₱70,403.42
₱65,711.99
Min.: 1
Mult.: 1
Siemens RF Modules RF600 Starter package managed Lead-Time para sa Hindi Naka-stock 1 Linggo
₱413,946.24
Min.: 1
Mult.: 1
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 10 MHz - 67 GHz Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
₱507,890.88
Min.: 1
Mult.: 1
EDAT Attenuators 67 GHz USB 4.75 V 5.25 V 0 C + 50 C Bulk
Mini-Circuits RF Modules Absorptive SP4T, Solid State Switch, 100 MHz - 67 GHz, 50 Ohm Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
₱464,069.19
Min.: 1
Mult.: 1
ESB RF Switches 67 GHz USB 4.75 V 5.25 V 0 C + 50 C 132.7 mm x 25 mm x 22 mm Bulk
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS Lead-Time 19 (na) Linggo
Cut Tape
₱5,548.49
₱4,549.10
₱4,518.43
Reel
₱4,518.43
Min.: 1
Mult.: 1
: 50
JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules Transfer, Mechanical Switch, DC - 18000 MHz, 50 Ohm Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
₱178,535.25
Min.: 1
Mult.: 1
RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Transfer, Mechanical Switch, DC - 40000 MHz, 50 Ohm Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
₱325,732.92
Min.: 1
Mult.: 1
RC RF Switches 40 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Millimeter Wave Switches (DC-40 GHz), 4 x Absorptive SPDT Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
₱531,845.60
Min.: 1
Mult.: 1
RC RF Switches 40 GHz USB 0 C + 40 C 152.4 mm x 114.3 mm x 57.2 mm Bulk