kc Mga RF Module

Mga Resulta: 1,055
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 147May Stock
₱2,406.15
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, SMA, Through Hole (900HP protocol) 53May Stock
₱3,138.05
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL, Through Hole, (900HP protocol) 78May Stock
₱3,138.05
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 74May Stock
72Inaasahan 11/16/2026
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5stack CC1101 Module (855-925MHz) 33May Stock
22Inoorder
₱671.78
Min.: 1
Mult.: 1
RF Transceivers 855 MHz to 925 MHz 10 dBm SPI
M5Stack RF Modules NFC Universal Unit (ST25R3916) 37May Stock
40Inaasahan 11/25/2026
₱429.45
Min.: 1
Mult.: 1
RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
Pasternack RF Modules 1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA 22May Stock
₱153,289.72
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF 1May Stock
40Inaasahan 12/29/2026
₱259.51
₱243.56
₱230.68
₱220.25
Min.: 1
Mult.: 1
2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Pasternack RF Modules 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 2May Stock
₱161,099.58
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1May Stock
₱100,617.07
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1May Stock
₱2,914.13
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 8May Stock
₱46,657.90
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2May Stock
32Inoorder
₱54,734.02
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 7May Stock
₱53,711.31
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 10May Stock
16Inoorder
₱63,942.04
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Pasternack RF Modules 13 dBm P1dB, 6 GHz to 18 GHz, Gain Block Amplifier, 22 dB Gain, 4.5 dB NF, SMA 1May Stock
₱140,300.09
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Mini-Circuits RF Modules Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
ZVA - 40 C + 50 C Tray
Pasternack RF Modules 29 dBm IP3, 2.5 dB NF, 16 dBm P1dB, 0.009 MHz to 3 GHz, Low Noise Amplifier, 32 dB Gain, SMA 7May Stock
₱53,173.27
₱46,871.40
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 25 dBm IP3, 1.4 dB NF, 11 dBm P1dB, 10 MHz to 3 GHz, Low Noise Amplifier, 34 dB Gain, SMA 2May Stock
₱72,529.20
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 50 dB Gain, 28 dBm IP3, 1 dB NF, 18 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 5May Stock
₱70,971.52
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 1 Watt P1dB, 30 MHz to 3 GHz, Medium Power GaAs Am 7May Stock
₱104,236.10
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 40 dB Gain, 1 dB Noise Figure, +12V, SMA 10May Stock
₱65,346.34
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 14May Stock
₱74,431.05
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 75 C Bulk
Pasternack RF Modules Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 8May Stock
₱68,872.12
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 85 C Bulk
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 465May Stock
Cut Tape
₱1,656.45
₱1,501.85
₱1,376.69
₱1,244.79
Reel
₱1,155.83
Min.: 1
Mult.: 1
: 500
WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel